Facom Flush Cable Cutter

Subtotal (1 unit)*

$81.34

(exc. GST)

$89.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 159 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.34

*price indicative

RS Stock No.:
193-5609
Mfr. Part No.:
192A.18CPE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Cable Cutter

Overall Length

190mm

Jaw Length

2.2mm

VDE/1000V Approved

No

Application

Electrical, Electronic

Jaw Material

Steel

ESD Safe

No

Handle Material

Bi-Material

Grip Material

Rubber

Material Cut

Soft Wire, Medium Wire, Hard Wire

Standards/Approvals

DIN ISO 5749, NF ISO 5749, ISO 5749, ASME B107.500

Cut Type

Flush

RoHS Status: Exempt

COO (Country of Origin):
FR
New head design to increase durability and cutting capacity

Cutting edges designed to cleanly cut all types of wire: soft wires and modern materials to a maximum piano wire specification of: - 192A.16CPE : 2.0mm 210 kg/mm² - 192A.18CPE : 2.2mm 205 kg/mm² - 192A.20CPE : 2.5mm 200 kg/mm²

High Mechanical advantage due to off-set rivet and cutting edge geometry reducing effort

High durability Carbon alloy steel, with induction hardened cutting edges

Bi-Material ergonomic grips resistant to chemical agents featuring: - Return spring - Tether ready point (Tether point adds 10mm to nominal length)

Chrome finish for corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy