Facom ESD Safe 18 mm Flush Cable Cutter
- RS Stock No.:
- 331-0827
- Mfr. Part No.:
- 985925
- Brand:
- Facom
Subtotal (1 unit)*
$115.03
(exc. GST)
$126.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.03 |
*price indicative
- RS Stock No.:
- 331-0827
- Mfr. Part No.:
- 985925
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Cable Cutter | |
| Overall Length | 230mm | |
| VDE/1000V Approved | No | |
| Application | Electronic, Electrical | |
| ESD Safe | Yes | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Grip Material | Plastic | |
| Handle Material | Plastic | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 18mm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Cable Cutter | ||
Overall Length 230mm | ||
VDE/1000V Approved No | ||
Application Electronic, Electrical | ||
ESD Safe Yes | ||
Material Cut Aluminium Wire, Copper Wire | ||
Grip Material Plastic | ||
Handle Material Plastic | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 18mm | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom Cable Cutter for Copper and Aluminium
The 985925 is a cable cutter from Facom which can cut and strip cables and wires of various sizes such as copper and aluminium cables.
Features and Benefits:
Notched end for stripping wires
For single and multi-strand cables
Blue handles
Weight: 350g
Applications
Cable Cutters and Pliers are tools designed with electricians in mind but a reliable set of cable cutters should always be at hand. These tools are ideal for cutting and stripping wires of all shapes and sizes. Wire cutters feature ergonomic designs for comfort, confidence and safety of use. Speciality models are suitable for insulated wire cutting and use in Electrostatic Discharge (ESD) environments. Cable cutters are commonly used by:
· Electricians
· Gas Engineers
· Telecommunication engineers
· Car mechanics
· DIY enthusiasts
FAQ:
Are these insulated?
No, these cutters are not insulated
Whats the maximum cutting capacity?
The maximum cutting capacity is 18mm
Related links
- HellermannTyton HTC6 ESD Safe Flush Cable Cutter
- Lindstrom ESD Safe Flush Cable Cutter
- HellermannTyton HTC8 ESD Safe Flush Cable Cutter
- Weidmüller KT 12 VDE/1000V Approved ESD Safe Flush Cable Cutter
- Bahco VDE/1000V Approved ESD Safe Flush Cable Cutter
- Penta MC45I VDE/1000V Approved ESD Safe Flush Cable Cutter
- NWS N043 VDE/1000V Approved ESD Safe Flush Cable Cutter
- Bernstein ESD Safe Flush Cable Cutter & Shear
