Facom ESD Safe 800 μm Flush Cable Cutter
- RS Stock No.:
- 194-2618
- Mfr. Part No.:
- 417.PE
- Brand:
- Facom
Subtotal (1 unit)*
$352.11
(exc. GST)
$387.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $352.11 |
*price indicative
- RS Stock No.:
- 194-2618
- Mfr. Part No.:
- 417.PE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Cable Cutter | |
| Jaw Width | 10.5mm | |
| Overall Length | 110mm | |
| Jaw Length | 10.5mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Application | Miniature Electronic Component, Cutting Copper Nickel, SMD Component, Dip | |
| ESD Safe | Yes | |
| Maximum Cutting Capacity | 800μm | |
| Standards/Approvals | ISO 9654, DIN ISO 9654, NF ISO 9654, EN 100-015/1 | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Cable Cutter | ||
Jaw Width 10.5mm | ||
Overall Length 110mm | ||
Jaw Length 10.5mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Application Miniature Electronic Component, Cutting Copper Nickel, SMD Component, Dip | ||
ESD Safe Yes | ||
Maximum Cutting Capacity 800μm | ||
Standards/Approvals ISO 9654, DIN ISO 9654, NF ISO 9654, EN 100-015/1 | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom Anti-Static Cutting Pliers
A range of anti-static pliers from Facom which are used for cutting and stripping cable and wire of various sizes such as copper wire.
Anti-static pliers reduce the build-up of electrical charges to a minimum which protects components from electrostatic discharges (ESD). These pliers have dissipative handle sheaths designed not to generate discharges. This feature enables them to be used in areas where there may be a sudden flow of electrostatic discharge which can destroy sensitive electronic components. They are called diagonal cutters because the blades are at an angle to the handles which means the handles dont get in the way.
This series includes the following anti-static types, select the stock number to view the product:
176-0725 – 407.E is a flush cut diagonal cable cutter with 110mm overall length
176-0703 – 406.E is a diagonal cable cutter with 110mm overall length
194-2630 – 427.E is a side cable cutter with 120mm overall length
Features and Benefits:
Protection of electronic components from risks of electrostatic discharge
Ergonomic handle for comfort and easy to hold
Applications
Cable Cutters and Pliers are tools designed with electricians in mind but a reliable set of cable cutters should always be at hand. These tools are ideal for cutting and stripping wires of all shapes and sizes. Wire cutters feature ergonomic designs for comfort, confidence and safety of use. Speciality models are suitable for insulated wire cutting and use in Electrostatic Discharge (ESD) environments. Cable cutters are commonly used by:
· Electricians
· Gas Engineers
· Telecommunication engineers
· Car mechanics
· DIY enthusiasts
FAQ:
Whats the maximum cutting capacity?
176-0725 - 1.3mm
176-0703 - 1.3mm
194-2630 - 0.6mm
Related links
- Facom Flush ESD Safe Cable Cutter
- Facom Semi-Flush ESD Safe Cable Cutter
- Facom 391A VDE/1000V Approved Semi-Flush ESD Safe Cable Cutter
- Lindstrom Flush ESD Safe Cable Cutter
- Weller Erem Flush ESD Safe Cable Cutter
- Lindstrom Ultra Flush ESD Safe Cable Cutter
- Weller Erem Semi-Flush ESD Safe Cable Cutter
- Lindstrom 8242 ESD Flush ESD Safe Cable Cutter
