Erem 512 ESD ESD Safe 500 μm Semi-Flush Side cutter

Subtotal (1 unit)*

$138.74

(exc. GST)

$152.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.74

*price indicative

RS Stock No.:
240-0736
Mfr. Part No.:
512NW
Brand:
Erem
Find similar products by selecting one or more attributes.
Select all

Brand

Erem

Product Type

Side cutter

Sub Type

Cable Cutter

Overall Length

115mm

Jaw Length

19mm

VDE/1000V Approved

No

Application

Microelectronic

Height Safe

Yes

ESD Safe

Yes

Jaw Material

High Grade Tool Steel

Material Cut

Copper

Standards/Approvals

RoHS

Maximum Cutting Capacity

500μm

Cut Type

Semi-Flush

Weller Side cutter, 115mm Overall Length, 0.5mm Maximum Cutting Capacity - 512NW


This side cutter is a precision hand tool for microelectronic and cable work, designed to provide controlled cutting of fine copper conductors while minimising electrostatic discharge risk. It is intended for use in environments where ESD protection and Compact handling are required, offering a semi-flush cutting profile for close trims.

Features and Benefits:


• ESD-safe construction reduces static risk in sensitive assemblies
• High-grade tool steel jaws maintain sharpness during repeated cuts
• Cuts copper conductors up to 0.5mm allowing fine conductor removal
• 19mm jaw length for accurate access to confined areas
• RoHS-approved materials support regulatory material limits
• 115mm overall length for Compact manoeuvrability in tight spaces

Applications


• Suitable for microelectronic assembly and component trimming
• Ideal for precision wiring in automation control systems
• Used for cutting small copper wires in electrical harnesses
• Can be used for maintenance tasks in electromechanical integrations

Is the tool approved for live-voltage work?


It is not approved for 1000V DC insulated operation and should not be used for live-voltage insulation purposes.

What cutting profile does it provide for finished wire ends?


The jaws produce a semi-flush cut, leaving minimal protrusion on trimmed copper conductors for neat terminations.

How does the tool suit static-sensitive workflows?


The ESD-safe design protects sensitive components during handling and cutting in controlled environments.

What materials are compatible with the cutting edges?


The blades are intended for copper conductors and are MADE from high-grade tool steel optimised for that application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy