BETA 1183BM Semi-Flush Side cutter
- RS Stock No.:
- 234-4950
- Mfr. Part No.:
- 1183BM
- Brand:
- BETA
Subtotal (1 unit)*
$135.49
(exc. GST)
$149.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.49 |
*price indicative
- RS Stock No.:
- 234-4950
- Mfr. Part No.:
- 1183BM
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Overall Length | 120mm | |
| Jaw Width | 10mm | |
| Jaw Length | 11mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | No | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Overall Length 120mm | ||
Jaw Width 10mm | ||
Jaw Length 11mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Handle Material Bi-Metal | ||
Standards/Approvals No | ||
Cut Type Semi-Flush | ||
RoHS Status: Exempt
The BETA diagonal semi-flush cutting nippers, rounded tips bi-material handles.
Overall length 120mm
Related links
- BETA 1081 Semi-Flush Side cutter
- Facom Semi-Flush Side cutter
- Facom MICRO-TECH 416 Semi-Flush Side cutter
- Erem 612 ESD ESD Safe Semi-Flush Side cutter
- Erem 512 ESD ESD Safe Semi-Flush Side cutter
- Erem E147A ESD ESD Safe Semi-Flush Side cutter
- Erem E147B ESD ESD Safe Semi-Flush Side cutter
- SAM Semi-Flush Side cutter
