CK Redline 4 mm Semi-Flush Side cutter
- RS Stock No.:
- 104-5076
- Mfr. Part No.:
- T3750 145
- Brand:
- CK
Subtotal (1 unit)*
$76.93
(exc. GST)
$84.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.93 |
*price indicative
- RS Stock No.:
- 104-5076
- Mfr. Part No.:
- T3750 145
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Side cutter | |
| Overall Length | 145mm | |
| Jaw Length | 1.9mm | |
| VDE/1000V Approved | No | |
| Application | Electronic, Electrical | |
| Jaw Material | Steel | |
| ESD Safe | No | |
| Grip Material | Rubber | |
| Handle Material | Bi-Material | |
| Material Cut | Aluminium, Copper | |
| Maximum Cutting Capacity | 4mm | |
| Standards/Approvals | No | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Side cutter | ||
Overall Length 145mm | ||
Jaw Length 1.9mm | ||
VDE/1000V Approved No | ||
Application Electronic, Electrical | ||
Jaw Material Steel | ||
ESD Safe No | ||
Grip Material Rubber | ||
Handle Material Bi-Material | ||
Material Cut Aluminium, Copper | ||
Maximum Cutting Capacity 4mm | ||
Standards/Approvals No | ||
Cut Type Semi-Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Sidecutter, Electrical
Outstanding cutting performance on cables, hard and soft wires
Hot drop forged special alloy steel jaws
To ISO 5749; DIN 5238B
Standards
ISO 5749; DIN 5238B
