Weller Erem ESD Safe 1.2 mm Semi-Flush Cable Cutter
- RS Stock No.:
- 178-847
- Mfr. Part No.:
- 503ET
- Brand:
- Weller Erem
Subtotal (1 unit)*
$277.04
(exc. GST)
$304.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 26 November 2026
- Plus 3 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $277.04 |
*price indicative
- RS Stock No.:
- 178-847
- Mfr. Part No.:
- 503ET
- Brand:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Cable Cutter | |
| Sub Type | Tip Cutter | |
| Overall Length | 110mm | |
| Jaw Width | 11mm | |
| Jaw Length | 9.6mm | |
| Application | Microelectronic | |
| Jaw Material | High Grade Tool Steel | |
| ESD Safe | Yes | |
| Maximum Cutting Capacity | 1.2mm | |
| Standards/Approvals | No | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Cable Cutter | ||
Sub Type Tip Cutter | ||
Overall Length 110mm | ||
Jaw Width 11mm | ||
Jaw Length 9.6mm | ||
Application Microelectronic | ||
Jaw Material High Grade Tool Steel | ||
ESD Safe Yes | ||
Maximum Cutting Capacity 1.2mm | ||
Standards/Approvals No | ||
Cut Type Semi-Flush | ||
RoHS Status: Exempt
Weller Cable Cutter, 1.2mm Maximum Cutting Capacity, 110mm Overall Length - 503ET
This cable cutter is a Compact tool designed for precise trimming of small wires in controlled electronic environments. It operates as a tip-style cutter suited to microelectronic work and is intended for technicians and engineers who require careful material removal without excessive bite or deformation.
Features and Benefits:
• Semi-flush cutting action reduces protruding conductor length
• ESD-safe construction prevents static discharge during handling
• High-grade tool steel jaws maintain edge retention for repeated use
• Maximum cutting capacity 1.2mm enables work on fine conductors
• Overall length 110mm offers accessible reach in confined assemblies
• Jaw width 11mm supports stable grip of small cable bundles
• ESD-safe construction prevents static discharge during handling
• High-grade tool steel jaws maintain edge retention for repeated use
• Maximum cutting capacity 1.2mm enables work on fine conductors
• Overall length 110mm offers accessible reach in confined assemblies
• Jaw width 11mm supports stable grip of small cable bundles
Applications
• Suitable for trimming component leads on assemblies
• Ideal for delicate harness work in automation systems
• Used for fine cable preparation in electrical cabinets
• Can be used for cutting sensor and signal wires in machinery
• Used with small connectors during maintenance and repair
• Ideal for delicate harness work in automation systems
• Used for fine cable preparation in electrical cabinets
• Can be used for cutting sensor and signal wires in machinery
• Used with small connectors during maintenance and repair
How does the tool minimise damage to nearby components during cuts?
The semi-flush tip geometry confines the cutting engagement to the wire end, reducing the required excess clearance and lowering the risk of contact with surrounding parts.
Is the tool appropriate for static-sensitive assemblies?
Yes
the construction includes ESD-safe materials and handling characteristics suitable for use around sensitive electronic components.
What aspect of the jaws contributes to long-term performance?
The jaws are manufactured from high-grade tool steel, which provides wear resistance and sustained edge geometry under frequent microelectronic use.
How does the cutter perform in tight or recessed areas?
The Compact overall length combined with a short jaw profile allows access into constrained spaces where typical cutters may not reach.
Related links
- Weller Erem Semi-Flush ESD Safe Cable Cutter
- Weller Erem Flush ESD Safe Tip Cutter
- Weller Erem 575E ESD Flush ESD Safe Tip Cutter
- Erem 503 ESD Flush ESD Safe Tip Cutter
- Erem 578 ESD Flush ESD Safe Tip Cutter
- Erem 504 ESD Flush ESD Safe Tip Cutter
- Erem Flush ESD Safe Tip Cutter
- Erem 676 ESD Flush ESD Safe Tip Cutter

