RS PRO 1-Piece Long Needle-Nose Plier Round, 160mm Overall, 28mm Jaw ESD Safe
- RS Stock No.:
- 429-689
- Brand:
- RS PRO
Subtotal (1 unit)*
$26.87
(exc. GST)
$29.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.87 |
*price indicative
- RS Stock No.:
- 429-689
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Long Needle-Nose Plier | |
| Sub Type | Medium Head | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| ESD Safe | Yes | |
| Handle Type | Ergonomic, Anti-Slip | |
| Material | HCS | |
| Jaw Length | 28mm | |
| Finish | Anti-Reflection Phosphating | |
| Jaw Style | Round | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Long Needle-Nose Plier | ||
Sub Type Medium Head | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
ESD Safe Yes | ||
Handle Type Ergonomic, Anti-Slip | ||
Material HCS | ||
Jaw Length 28mm | ||
Finish Anti-Reflection Phosphating | ||
Jaw Style Round | ||
Standards/Approvals IEC 61340-5-1 | ||
- COO (Country of Origin):
- IT
RS PRO ESD Long Needle-Nose Plier, Medium Head
The RS PRO ESD long needle-nose plier is designed for precision tasks requiring access to tight spaces. With its long serrated jaws and rounded exterior, it is ideal for gripping components without causing damage. This tool is particularly beneficial for professionals in electronics and fine mechanical work.
Features and Benefits
Needle-nose pliers with long serrated jaws: Ideal for gripping components in tight spaces without damaging them
Made in Italy with high carbon steel: Ensures durability and reliability
Anti-reflection phosphating surface treatment: Provides an accurate view of the work being carried out
Joined with grounded holes and surfaces: Allows precise movements
Anti-slip bi-material dolphin handle: Guarantees a safe, light, and comfortable grip for prolonged use
ESD-safe version: Suitable for use in environments sensitive to electrostatic discharge
Applications
Microelectronics
Jewellery making
Laboratory work
Watch making and repairs
DIY projects
Additional Information
The pliers are made with high carbon steel and undergo a controlled atmosphere heat treatment, ensuring high performance and longevity.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1-Piece Long Needle-Nose Plier Long 28mm Jaw ESD Safe
- RS PRO 1-Piece Long Flat Nose Plier Round 28mm Jaw
- RS PRO 1-Piece Long Needle-Nose Plier Round 28mm Jaw
- RS PRO 1-Piece Long Flat Nose Plier Long 28mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Smooth 28mm Jaw ESD Safe
- Knipex 1-Piece Long Nose Plier Round 41mm Jaw
- Knipex 1-Piece Long Nose Plier Round 50mm Jaw
- RS PRO 1-Piece Long Nose Plier Long Nose 28mm Jaw ESD Safe
