Lindstrom ESD Safe 1 mm Flush Cable Cutter
- RS Stock No.:
- 190-6707
- Mfr. Part No.:
- RX 8147
- Brand:
- Lindstrom
Subtotal (1 unit)*
$162.03
(exc. GST)
$178.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.03 |
*price indicative
- RS Stock No.:
- 190-6707
- Mfr. Part No.:
- RX 8147
- Brand:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Cable Cutter | |
| Jaw Width | 10mm | |
| Overall Length | 135.5mm | |
| Jaw Length | 10.5mm | |
| Application | Confined Space | |
| Jaw Material | High Performance Steel Alloy | |
| ESD Safe | Yes | |
| Maximum Cutting Capacity | 1mm | |
| Standards/Approvals | RoHS | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Cable Cutter | ||
Jaw Width 10mm | ||
Overall Length 135.5mm | ||
Jaw Length 10.5mm | ||
Application Confined Space | ||
Jaw Material High Performance Steel Alloy | ||
ESD Safe Yes | ||
Maximum Cutting Capacity 1mm | ||
Standards/Approvals RoHS | ||
Cut Type Flush | ||
- COO (Country of Origin):
- ES
Since it is the traditional nature of a return spring to provide greater resistance the more it is compressed, this has been a challenge for ergonomists whose goal is to make work easier and safer. The solution lies in Lindstrom's new, patent applied for, BioSpring®, a solution that's simple, where the material and design work together to provide new characteristics.
Tension is kept minimal and limited throughout the working cycle of the tool.
Handle width is controlled for ease of tool pick-up and handling.
Tension and opening width can be adjusted to suit your preference via three different ports.
Related links
- Lindstrom Flush ESD Safe Cable Cutter
- Lindstrom Ultra Flush ESD Safe Cable Cutter
- Lindstrom Micro Bevel ESD Safe Cable Cutter
- Lindstrom 8242 ESD Flush ESD Safe Cable Cutter
- Lindstrom TRX8180 Flush ESD Safe Cable Cutter
- Lindstrom P6160 Ultra Flush ESD Safe Cable Cutter Plastic Cutter
- Lindstrom Flush ESD Safe Oblique Cutter
- Lindstrom Flush ESD Safe Side cutter












