Erem ESD Safe 600 μm Flush Tip Cutter
- RS Stock No.:
- 144-7950
- Mfr. Part No.:
- 573E
- Brand:
- Erem
Subtotal (1 unit)*
$187.20
(exc. GST)
$205.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.20 |
*price indicative
- RS Stock No.:
- 144-7950
- Mfr. Part No.:
- 573E
- Brand:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Tip Cutter | |
| Sub Type | Tip Cutter | |
| Jaw Width | 11mm | |
| Overall Length | 125mm | |
| Jaw Length | 4mm | |
| Application | Microelectronic | |
| Jaw Material | Steel | |
| ESD Safe | Yes | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 600μm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Tip Cutter | ||
Sub Type Tip Cutter | ||
Jaw Width 11mm | ||
Overall Length 125mm | ||
Jaw Length 4mm | ||
Application Microelectronic | ||
Jaw Material Steel | ||
ESD Safe Yes | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 600μm | ||
Cut Type Flush | ||
- COO (Country of Origin):
- CH
Weller Tip Cutter, 0.6mm Maximum Cutting Capacity, 125mm Overall Length - 573E
This tip cutter is a precision hand tool designed for clean removal of component leads in microelectronic work. It provides a flush cutting action suited to delicate circuitry and is intended for use in electronics assembly and maintenance environments where controlled, ESD‑safe handling is required.
Features and Benefits:
• Flush cutting action removes protruding leads without burrs
• Maximum cutting capacity 0.6mm for fine conductor work
• 4mm jaw length for access to confined component areas
• ESD‑safe construction reduces risk to sensitive components
• High‑grade tool steel jaws retain cutting edge under repeated use
• Overall length 125mm for stable, one‑handed control
• Maximum cutting capacity 0.6mm for fine conductor work
• 4mm jaw length for access to confined component areas
• ESD‑safe construction reduces risk to sensitive components
• High‑grade tool steel jaws retain cutting edge under repeated use
• Overall length 125mm for stable, one‑handed control
Applications
• Suitable for trimming component leads on circuit boards
• Ideal for soldered connection clean‑up in electronics assembly
• Used with through‑hole resistors and capacitor lead removal
• Can be used for fine mechanical trimming in automation fixtures
• Used for maintenance tasks in electrical and mechanical workshops
• Ideal for soldered connection clean‑up in electronics assembly
• Used with through‑hole resistors and capacitor lead removal
• Can be used for fine mechanical trimming in automation fixtures
• Used for maintenance tasks in electrical and mechanical workshops
What materials can it reliably cut?
It handles softened copper and component leads up to 0.6mm diameter, providing a clean sever without deforming the conductor.
How does the tool protect electrostatic‑sensitive parts?
The tool is manufactured to be ESD‑safe, preventing charge accumulation during handling to reduce risk to sensitive circuits.
What ensures longevity of the cutting edges?
The jaws are MADE from high‑grade tool steel, which maintains hardness and cutting performance over repeated use.
How does the jaw geometry assist in tight spaces?
The short 4mm jaw length offers a Compact bite profile, enabling precise access between closely spaced components without disturbing adjacent parts.
- RS Stock No. 3177434
- Mfr. Part No. 792E
Each
$183.90
- RS Stock No. 2393900
- Mfr. Part No. 670EP
Each
$309.98
- RS Stock No. 2396101
- Mfr. Part No. 22204630
Each
$203.15
Related links
- Weller Erem Flush ESD Safe Tip Cutter
- Erem 599 ESD Flush ESD Safe Tip Cutter
- Erem 503 ESD Flush ESD Safe Tip Cutter
- Erem 578 ESD Flush ESD Safe Tip Cutter
- Erem 504 ESD Flush ESD Safe Tip Cutter
- Erem 676 ESD Flush ESD Safe Tip Cutter
- Erem 523 ESD Flush ESD Safe Tip Cutter
- Erem 555E ESD Flush ESD Safe Tip Cutter












