Knipex X-Cut® 4.8 mm With Bevel Side cutter

Subtotal (1 unit)*

$109.90

(exc. GST)

$120.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.90

*price indicative

RS Stock No.:
136-7478
Distrelec Article No.:
300-98-662
Mfr. Part No.:
73 05 160 T
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Side cutter

Sub Type

Knipex X-Cut with Tether Attachment Point

Non-Sparking

No

Overall Length

160mm

VDE/1000V Approved

No

Height Safe

Yes

Application

Electronic

ESD Safe

No

Jaw Material

Chrome Vanadium Electric Steel

Handle Material

Bi-Metal

Grip Material

Multi-Component

Standards/Approvals

No

Maximum Cutting Capacity

4.8mm

Cut Type

With Bevel

Non Compliant

COO (Country of Origin):
DE

KNIPEX 73 05 160 T X-Cut® Compact Diagonal Cutter with multi-component grips, with integrated tether attachment point for a tool tether chrome-plated 160 mm


73 05 160 T KNIPEX X-Cut® cuts finest strands as well as multi-core cables and piano wires. Powerful, light and universal. High cutting performance with minimum effort due to optimum coordination of the cutting edge angle and transmission ratio. Box-joint design: highest stability with low weight. Doubly supported joint Axis for heavy duty. Large opening width for thicker cables. Cuts precisely, even through fine copper wires. Compact, low-weight construction. Universally usable, in the assembly, maintenance and production. 40% less force required compared with standard diagonal cutters of the same length. pliers with tether attachment point for mounting a fall protection system. - Cutting capacities soft wire (diameter): Ø 4.8mm- Cutting capacities medium hard wire (diameter): Ø 3.8mm- Cutting capacities hard wire (diameter): Ø 2.7mm- Cutting capacities piano wire (diameter): Ø 2.2mm- Cutting capacity copper cable, multiple-stranded: Ø 12.0mm- Drop Protection System: yes

Features and Benefits


Cuts Finest Strands As Well As Multi-Core Cables And Piano Wires
Powerful, Light And Universal
Pliers With Tether Attachment Point For Mounting A Fall Protection System

Technical attributes


High Cutting Performance With Minimum Effort Due To Optimum Coordination Of The Cutting Edge Angle And Transmission Ratio
Box-Joint Design: Highest Stability With Low Weight
Doubly Supported Joint Axis For Heavy Duty
Large Opening Width For Thicker Cables
Cuts Precisely, Even Through Fine Copper Wires

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy