Knipex Knipex VDE/1000V Approved 4 mm With Bevel Cable Cutter
- RS Stock No.:
- 136-7474
- Distrelec Article No.:
- 300-98-659
- Mfr. Part No.:
- 70 06 160 T
- Brand:
- Knipex
Subtotal (1 unit)*
$88.15
(exc. GST)
$96.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.15 |
*price indicative
- RS Stock No.:
- 136-7474
- Distrelec Article No.:
- 300-98-659
- Mfr. Part No.:
- 70 06 160 T
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Cable Cutter | |
| Non-Sparking | No | |
| Overall Length | 160mm | |
| VDE/1000V Approved | Yes | |
| Application | Diagonal Cutter | |
| Height Safe | Yes | |
| ESD Safe | No | |
| Jaw Material | Vanadium Electric Steel | |
| Handle Material | Plastic | |
| Grip Material | Plastic | |
| Maximum Cutting Capacity | 4mm | |
| Standards/Approvals | DIN ISO 5749, VDE-Tested | |
| Cut Type | With Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Cable Cutter | ||
Non-Sparking No | ||
Overall Length 160mm | ||
VDE/1000V Approved Yes | ||
Application Diagonal Cutter | ||
Height Safe Yes | ||
ESD Safe No | ||
Jaw Material Vanadium Electric Steel | ||
Handle Material Plastic | ||
Grip Material Plastic | ||
Maximum Cutting Capacity 4mm | ||
Standards/Approvals DIN ISO 5749, VDE-Tested | ||
Cut Type With Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 70 06 160 T Diagonal Cutter insulated with multi-component grips, VDE-tested with integrated insulated tether attachment point for a tool tether chrome-plated 160 mm
70 06 160 T Diagonal Cutter narrow head style for use in confined areas. The indispensable diagonal cutter for all-round use. High-quality material and precise workmanship for long service life. Precision cutting edges for soft and hard wire. Clean cutting of thin copper wires, also at the cutting edge tips. Cutting edges additionally induction-hardened, cutting edge hardness approx. 61 HRC. with elongated cutting edge. integrated tether attachment point for use with KNIPEX Tethered Tool System. - Cutting capacities soft wire (diameter): Ø 4.0mm- Cutting capacities medium hard wire (diameter): Ø 3.0mm- Cutting capacities hard wire (diameter): Ø 2.0mm- Drop Protection System: yes - VDE tested: yes
Features and Benefits
Narrow Head Style For Use In Confined Areas
With Elongated Cutting Edge
Integrated Tether Attachment Point For Use With Knipex Tethered Tool System
With Elongated Cutting Edge
Integrated Tether Attachment Point For Use With Knipex Tethered Tool System
Technical attributes
The Indispensable Diagonal Cutter For All-Round Use
High-Quality Material And Precise Workmanship For Long Service Life
Precision Cutting Edges For Soft And Hard Wire
Clean Cutting Of Thin Copper Wires, Also At The Cutting Edge Tips
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 61 Hrc
High-Quality Material And Precise Workmanship For Long Service Life
Precision Cutting Edges For Soft And Hard Wire
Clean Cutting Of Thin Copper Wires, Also At The Cutting Edge Tips
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 61 Hrc
Related links
- Knipex Knipex VDE/1000V Approved With Bevel Side cutter
- Knipex X-Cut® VDE/1000V Approved With Bevel Side cutter
- Knipex Knipex VDE/1000V Approved With Bevel Cable Cutter
- Knipex 1-Piece Long Nose Plier Round 50mm Jaw
- Knipex Knipex VDE/1000V Approved Small Bevel Side cutter
- Knipex Knipex VDE/1000V Approved Without Bevel Cable Cutter
- Knipex Knipex With Bevel Side cutter
- Knipex Knipex VDE/1000V Approved Flush Cable Cutter
