Knipex TwinForce® 5.5 mm Without Bevel Side cutter
- RS Stock No.:
- 267-7092
- Distrelec Article No.:
- 110-41-983
- Mfr. Part No.:
- 73 71 180
- Brand:
- Knipex
Subtotal (1 unit)*
$159.71
(exc. GST)
$175.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.71 |
*price indicative
- RS Stock No.:
- 267-7092
- Distrelec Article No.:
- 110-41-983
- Mfr. Part No.:
- 73 71 180
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Diagonal | |
| Non-Sparking | No | |
| Overall Length | 180mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Application | Cutting All Types of Wire, Including Steel Tape | |
| ESD Safe | No | |
| Jaw Material | Special Quality Tool Steel | |
| Grip Material | Plastic | |
| Handle Material | Plastic | |
| Standards/Approvals | DIN ISO 5749 | |
| Maximum Cutting Capacity | 5.5mm | |
| Cut Type | Without Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type Diagonal | ||
Non-Sparking No | ||
Overall Length 180mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Application Cutting All Types of Wire, Including Steel Tape | ||
ESD Safe No | ||
Jaw Material Special Quality Tool Steel | ||
Grip Material Plastic | ||
Handle Material Plastic | ||
Standards/Approvals DIN ISO 5749 | ||
Maximum Cutting Capacity 5.5mm | ||
Cut Type Without Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 73 71 180 TwinForce® High Performance Diagonal Cutters with plastic coating black atramentized 180 mm
73 71 180 KNIPEX TwinForce® The superior high leverage diagonal cutter with patented double joint. Ideal transmission of force due to double-hinged design. Reliably cuts all types of wire, including steel tape. For rough or very fine cutting. Low cutting impact: gentle on hands. The tension on muscles and tendons is relieved. For comfortable cutting, repetitive cutting or extremely hard cutting jobs. High degree of stability and zero-backlash due to precisely milled forged-in axles. Cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC. - Cutting capacities soft wire (diameter): Ø 5.5mm- Cutting capacities medium hard wire (diameter): Ø 4.6mm- Cutting capacities hard wire (diameter): Ø 3.2mm- Cutting capacities piano wire (diameter): Ø 3.0mm
Features and Benefits
The Superior High Leverage Diagonal Cutter With Patented Double Joint
Technical attributes
Ideal Transmission Of Force Due To Double-Hinged Design
Reliably Cuts All Types Of Wire, Including Steel Tape
For Rough Or Very Fine Cutting
Low Cutting Impact: Gentle On Hands. The Tension On Muscles And Tendons Is Relieved
For Comfortable Cutting, Repetitive Cutting Or Extremely Hard Cutting Jobs
Reliably Cuts All Types Of Wire, Including Steel Tape
For Rough Or Very Fine Cutting
Low Cutting Impact: Gentle On Hands. The Tension On Muscles And Tendons Is Relieved
For Comfortable Cutting, Repetitive Cutting Or Extremely Hard Cutting Jobs
Related links
- Knipex TwinForce® With Bevel Side cutter
- Knipex TwinForce® Side cutter
- Knipex Knipex With Bevel Side cutter
- Knipex X-Cut® VDE/1000V Approved With Bevel Side cutter
- Knipex X-Cut® With Bevel Side cutter
- Knipex Knipex Small Bevel Side cutter
- Knipex Knipex VDE/1000V Approved With Bevel Side cutter
- Knipex Super Knips® With Bevel Side cutter
