Knipex Knipex 4 mm With Bevel Side cutter

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-5830
Distrelec Article No.:
300-98-657
Mfr. Part No.:
70 05 160 T
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Side cutter

Sub Type

Side Cutter

Overall Length

160mm

VDE/1000V Approved

No

Application

Electronic

Height Safe

Yes

Jaw Material

Vanadium Electric Steel

Grip Material

Multi Component Grip

Handle Material

Bi-Metal

Maximum Cutting Capacity

4mm

Standards/Approvals

DIN ISO 5749

Cut Type

With Bevel

Non Compliant

COO (Country of Origin):
DE

Side Cutting Nipper 160mm - Drop Eye


Features / Benefits :


KNIPEX - 70 05 160 T - Multi-Purpose Side Cutter - 160mm

Chrome plated - The indispensable side cutter for versatile use

High-quality materials and precision workmanship for a long service life

Precision cutting edges for soft and hard wires

Clean cut of fine copper wires, even at the end of the cutting edges

Induction hardened cutting edges, The new Knipex generation of the classic with even better qualities

Optimised power transmission for 20% better cutting performance compared to the previous model

Forged, oil-hardened, multi-stage vanadium electric steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy