Knipex TwinForce® 5.5 mm With Bevel Side cutter

Subtotal (1 unit)*

$216.26

(exc. GST)

$237.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.26

*price indicative

RS Stock No.:
238-6969
Distrelec Article No.:
110-83-884
Mfr. Part No.:
73 72 180 F
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Side cutter

Non-Sparking

No

Overall Length

180mm

Jaw Width

11mm

Jaw Length

30mm

VDE/1000V Approved

No

Application

Crimping, Cutting, Stripping, Bending, Gripping

Height Safe

No

ESD Safe

No

Jaw Material

Chrome Vanadium Steel

Handle Material

Forged Steel

Grip Material

Multi Component Plastic

Standards/Approvals

DIN ISO 5745, DIN ISO 5746, DIN EN 60900, IEC 60900, ASME B107.20, VDE-Tested

Maximum Cutting Capacity

5.5mm

Cut Type

With Bevel

RoHS Status: Exempt

COO (Country of Origin):
DE

KNIPEX 73 72 180 F TwinForce® High Performance Diagonal Cutters With opening spring with comfort handles black atramentized 180 mm


73 72 180 F KNIPEX TwinForce® The superior high leverage diagonal cutter with patented double joint. Ideal transmission of force due to double-hinged design. Reliably cuts all types of wire, including steel tape. For rough or very fine cutting. Low cutting impact: gentle on hands. The tension on muscles and tendons is relieved. For comfortable cutting, repetitive cutting or extremely hard cutting jobs. High degree of stability and zero-backlash due to precisely milled forged-in axles. Cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC. with opening spring to simplify reapplication and for repetitive cutting. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. - Cutting capacities soft wire (diameter): Ø 5.5mm- Cutting capacities medium hard wire (diameter): Ø 4.6mm- Cutting capacities hard wire (diameter): Ø 3.2mm- Cutting capacities piano wire (diameter): Ø 3.0mm

Features and Benefits


The Superior High Leverage Diagonal Cutter With Patented Double Joint
With Opening Spring To Simplify Reapplication And For Repetitive Cutting
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions

Technical attributes


Ideal Transmission Of Force Due To Double-Hinged Design
Reliably Cuts All Types Of Wire, Including Steel Tape
For Rough Or Very Fine Cutting
Low Cutting Impact: Gentle On Hands. The Tension On Muscles And Tendons Is Relieved
For Comfortable Cutting, Repetitive Cutting Or Extremely Hard Cutting Jobs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy