Knipex 1-Piece Combination Plier, 160mm Overall

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
136-7467
Distrelec Article No.:
300-98-648
Mfr. Part No.:
13 05 160 T
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Combination Plier

Sub Type

Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

160mm

ESD Safe

No

Handle Type

Comfort Grip

Material

Special Quality Tool Steel

Finish

Chrome

Non-Sparking

No

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
DE

Multi-purpose pliers - Chrome plated - Fall prevention eyelet


Knipex Electrician's Pliers

Knipex Electrician's Pliers are the ideal pliers for wiring jobs such as stripping insulation, crimping wire and sleeves, gripping and bending wire. The precision cutting edges allow the cutting of soft, medium and hard wires.

Features and Benefits


- Ultimate electrician's pliers

- Induction hardened precision cutting edges (Hardness approx. 61 HRC)

- Ergonomic handle shape

- Precision stripping holes

- Cutting edges for soft and hard wire

- Fall prevention eyelet for safety when working at height;- Vanadium electric steel, forged, oil-hardened in several stages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy