CK ESD Safe 4 mm Semi-Flush Cable Cutter

Subtotal (1 unit)*

$57.14

(exc. GST)

$62.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.14

*price indicative

RS Stock No.:
104-5082
Mfr. Part No.:
T3750 160
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Cable Cutter

Sub Type

Side Cutter

Overall Length

160mm

Jaw Width

9mm

Jaw Length

9mm

VDE/1000V Approved

No

Application

Electronic

ESD Safe

Yes

Jaw Material

Special Alloy Steel

Handle Material

Thermoplastic

Maximum Cutting Capacity

4mm

Standards/Approvals

DIN ISO 5746, DIN ISO 5232, DIN ISO 5745, DIN ISO 5749

Cut Type

Semi-Flush

RoHS Status: Exempt

COO (Country of Origin):
DE

Sidecutter, Electrical


Outstanding cutting performance on cables, hard and soft wires

Hot drop forged special alloy steel jaws

To ISO 5749; DIN 5238B

Standards

ISO 5749; DIN 5238B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy