CK VDE/1000V Approved 4.2 mm Side Cutter Side cutter
- RS Stock No.:
- 796-166
- Mfr. Part No.:
- T37021 200
- Brand:
- CK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$149.75
(exc. GST)
$164.72
(inc. GST)
- RS Stock No.:
- 796-166
- Mfr. Part No.:
- T37021 200
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Side cutter | |
| Sub Type | Cutter | |
| Non-Sparking | No | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| Height Safe | Yes | |
| Application | Cutting | |
| Jaw Material | Special Alloy Steel | |
| Maximum Cutting Capacity | 4.2mm | |
| Standards/Approvals | VDE0682/201 | |
| Cut Type | Side Cutter | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Side cutter | ||
Sub Type Cutter | ||
Non-Sparking No | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
Height Safe Yes | ||
Application Cutting | ||
Jaw Material Special Alloy Steel | ||
Maximum Cutting Capacity 4.2mm | ||
Standards/Approvals VDE0682/201 | ||
Cut Type Side Cutter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK High leverage side cutters are designed for efficient cutting in tight spaces, making them Ideal for professionals who require precision and performance in their tasks.
VDE approved for safe live working up to 1,000V, tested to 10,000V
33% slimmer design enhances accessibility in confined areas
Optimised cutting jaw geometry improves overall cutting performance
Induction hardened jaws ensure exceptional long-term durability
Related links
- Klein Tools VDE/1000V Approved Side Cutter Side cutter
- Klein Tools 200048EINS VDE/1000V Approved Side Cutter Side cutter
- Klein Tools 200028EINS VDE/1000V Approved Side Cutter Side cutter
- RS PRO VDE/1000V Approved Side Cutter Side cutter
- BETA 1084MQ VDE/1000V Approved Side cutter
- NWS N137 VDE/1000V Approved Side cutter
- CK T3973 160 VDE/1000V Approved Cable Cutter
- RS PRO VDE/1000V Approved Diagonal Cutter Side cutter

