RS PRO 3 mm Side Cutter Side cutter

Subtotal (1 unit)*

$85.98

(exc. GST)

$94.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.98

*price indicative

RS Stock No.:
254-5761
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Side cutter

Non-Sparking

No

Overall Length

140mm

Jaw Width

8mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Jaw Material

Steel

Handle Material

Polyvinyl Chloride

Grip Material

Soft Plastic

Standards/Approvals

BS 3087-7:1996, ISO 5747:1995

Maximum Cutting Capacity

3mm

Cut Type

Side Cutter

COO (Country of Origin):
GB

RS PRO Diagonal Cutter for Hard Wire (140mm)


A compound lever action diagonal cutter design to multiple cutting force by 22 times greatly reducing the pressure needed and providing a clean and accurate cut.

Featuring induction hardened precision jaws with a high leverage design and plastic coated Zinc plated handles for rust and corrosion resistance. The result is a durable and accurate side cutter which is built to last.

Perfect for cutting a range of wires including soft, hard, dental and piano wire

Features and Benefits


  • Compound lever action

  • High-leverage design cuts hard wire with minimal effort

  • Precision hardened jaws to 64 HRC

  • Zinc plated handles for corrosion and rust protection

  • Soft plastic grips for added comfort

  • Approvals and Standards: BS 3087-7:1996, ISO 5747:1995

    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy