CK T3973 160 VDE/1000V Approved 9 mm Cable Cutter

Subtotal (1 unit)*

$105.22

(exc. GST)

$115.74

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 21 unit(s), ready to ship from another location
Units
Per unit
1 +$105.22

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$97.80

(exc. GST)

$107.58

(inc. GST)

RS Stock No.:
288-704
Mfr. Part No.:
T3973 160
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Cable Cutter

Overall Length

160mm

VDE/1000V Approved

Yes

Jaw Material

Special Alloy Steel

Material Cut

Aluminium Wire, Copper Wire

Standards/Approvals

EN60900-ISO5749

Maximum Cutting Capacity

9mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Redline VDE Cable Cutter features a special alloy steel construction with razor-sharp, induction-hardened cutting edges for exceptional cutting performance. Its shearing action ensures clean cuts, while the special profile blade is perfect for effective cable cutting and wire stripping.

Suitable for copper and aluminium wire only

Two component, ergonomic design, with anti-slip horns for increased comfort, control and safety

VDE approved - individually tested to 10,000V for safe live working up to 1,000V

Conforms to VDE0682/201 - EN60900 ISO5749

Capacity is 9 mm diameter

Total length is 160 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy