Klein Tools 200028EINS VDE/1000V Approved Side Cutter Side cutter
- RS Stock No.:
- 228-6425
- Mfr. Part No.:
- 200028EINS
- Brand:
- Klein Tools
Subtotal (1 unit)*
$142.44
(exc. GST)
$156.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.44 |
*price indicative
- RS Stock No.:
- 228-6425
- Mfr. Part No.:
- 200028EINS
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Overall Length | 210mm | |
| Jaw Length | 21mm | |
| VDE/1000V Approved | Yes | |
| Application | Electrical | |
| Jaw Material | Hardened Steel | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | IEC, RoHS | |
| Cut Type | Side Cutter | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Overall Length 210mm | ||
Jaw Length 21mm | ||
VDE/1000V Approved Yes | ||
Application Electrical | ||
Jaw Material Hardened Steel | ||
Handle Material Bi-Metal | ||
Standards/Approvals IEC, RoHS | ||
Cut Type Side Cutter | ||
- COO (Country of Origin):
- US
The Klein Tools insulated diagonal cutters is VDE certified and 1000 V rated for safety on the job. It is unique and has three-part insulation with white under-layer provides a warning sign that insulation may be compromised. It is multi-colour, sleek design with small thumb guards for ease of handling and easy storage on your tool belt. It has hot-riveted joint for smooth action and no handle wobble. Its durable, moulded insulation meets or exceeds ASTM F1505 and IEC 60900 standards for insulated tools.
It is made of induction hardened steel
It cuts ACSR, screws, nails and most hardened wire
- RS Stock No. 2286426
- Mfr. Part No. 200048EINS
Each
$148.74
- RS Stock No. 2286427
- Mfr. Part No. 20009NEEINS
Each
$168.13
- RS Stock No. 2362211
- Mfr. Part No. 192A.18VE
Each
$116.89
- RS Stock No. 2286433
- Mfr. Part No. 2206EINS
Each
$140.65
Related links
- Klein Tools VDE/1000V Approved Side Cutter Side cutter
- Klein Tools 200048EINS VDE/1000V Approved Side Cutter Side cutter
- Klein Tools 2206EINS VDE/1000V Approved Side cutter
- CK VDE/1000V Approved Side Cutter Side cutter
- RS PRO VDE/1000V Approved Side Cutter Side cutter
- Teng Tools MBV441-6 VDE/1000V Approved Side cutter
- Teng Tools MBV442-8 VDE/1000V Approved Side cutter
- Irwin 1050 VDE/1000V Approved Side cutter












