NWS N137 VDE/1000V Approved 4 mm Side cutter
- RS Stock No.:
- 249-6525
- Mfr. Part No.:
- N137-49-VDE-200-SB
- Brand:
- NWS
Subtotal (1 unit)*
$58.94
(exc. GST)
$64.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.94 |
*price indicative
- RS Stock No.:
- 249-6525
- Mfr. Part No.:
- N137-49-VDE-200-SB
- Brand:
- NWS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NWS | |
| Product Type | Side cutter | |
| Sub Type | Cable Cutter | |
| Non-Sparking | Yes | |
| Overall Length | 120mm | |
| VDE/1000V Approved | Yes | |
| Application | Electrical Work | |
| Height Safe | Yes | |
| Jaw Material | Steel | |
| ESD Safe | No | |
| Handle Material | Steel | |
| Material Cut | Aluminium, Copper | |
| Grip Material | Multi-Component | |
| Standards/Approvals | DIN EN/IEC 60900, DIN ISO 5749 | |
| Maximum Cutting Capacity | 4mm | |
| Select all | ||
|---|---|---|
Brand NWS | ||
Product Type Side cutter | ||
Sub Type Cable Cutter | ||
Non-Sparking Yes | ||
Overall Length 120mm | ||
VDE/1000V Approved Yes | ||
Application Electrical Work | ||
Height Safe Yes | ||
Jaw Material Steel | ||
ESD Safe No | ||
Handle Material Steel | ||
Material Cut Aluminium, Copper | ||
Grip Material Multi-Component | ||
Standards/Approvals DIN EN/IEC 60900, DIN ISO 5749 | ||
Maximum Cutting Capacity 4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NWS makes anti-dazzle, mat chromium plated cutter with ergonomically shaped SoftGripp multi-component safety sleeves for holding optionally available accessories.
Cutting edges inductively hardened
Precision cutting edge for piano wire
Power transmission with optimum leverage for easy and effortless work
Handles with ergonomically shaped SoftGripp multi-component safety sleeves
Related links
- NWS N137 VDE/1000V Approved Side cutter
- NWS N137 VDE/1000V Approved Flush Side cutter
- NWS Combination Plier for Hard Wire
- NWS N1351 VDE/1000V Approved Side cutter
- NWS N134 VDE/1000V Approved Side ESD Safe Side cutter
- NWS N1351 VDE/1000V Approved Side ESD Safe Side cutter
- NWS N1343 VDE/1000V Approved Flush Side cutter
- NWS N043 VDE/1000V Approved Flush Cable Cutter
