Klein Tools VDE/1000V Approved Side Cutter Side cutter
- RS Stock No.:
- 228-6427
- Mfr. Part No.:
- 20009NEEINS
- Brand:
- Klein Tools
Subtotal (1 unit)*
$168.13
(exc. GST)
$184.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.13 |
*price indicative
- RS Stock No.:
- 228-6427
- Mfr. Part No.:
- 20009NEEINS
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Overall Length | 242mm | |
| Jaw Length | 41mm | |
| VDE/1000V Approved | Yes | |
| Application | Electrical | |
| Jaw Material | Hardened Steel | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | RoHS, IEC | |
| Cut Type | Side Cutter | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Overall Length 242mm | ||
Jaw Length 41mm | ||
VDE/1000V Approved Yes | ||
Application Electrical | ||
Jaw Material Hardened Steel | ||
Handle Material Bi-Metal | ||
Standards/Approvals RoHS, IEC | ||
Cut Type Side Cutter | ||
- COO (Country of Origin):
- US
The Klein Tools heavy duty side cutting pliers is 1000V rated and VDE certified for safety on the job. The multi-colour, sleek design with small thumb guards make for easy handling and storage. The three-part insulation with white under layer provides a warning sign that insulation may be compromised. The durable, moulded insulation meets or exceeds IEC 60900 and ASTM F1505 standards for insulated tools.
It has cross-hatched knurled jaw
It is made of induction hardened steel
Related links
- Klein Tools 200048EINS VDE/1000V Approved Side Cutter Side cutter
- Klein Tools 200028EINS VDE/1000V Approved Side Cutter Side cutter
- Klein Tools 2206EINS VDE/1000V Approved Side cutter
- Klein Tools Insulated 180 mm Overall
- CK VDE/1000V Approved Side Cutter Side cutter
- RS PRO VDE/1000V Approved Diagonal Cutter Side cutter
- Klein Tools Side Cutter Side cutter
- Knipex X-Cut® VDE/1000V Approved Diagonal Cutter Side cutter
