Bernstein 3-0645-ESD ESD Safe 800 μm Side Cutter Nipper & Diagonal Cutter
- RS Stock No.:
- 488-815
- Distrelec Article No.:
- 303-04-543
- Mfr. Part No.:
- 3-0645-ESD
- Brand:
- Bernstein
Subtotal (1 unit)*
$24.13
(exc. GST)
$26.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.13 |
*price indicative
- RS Stock No.:
- 488-815
- Distrelec Article No.:
- 303-04-543
- Mfr. Part No.:
- 3-0645-ESD
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Nipper & Diagonal Cutter | |
| Overall Length | 135mm | |
| Application | Removal of Varnish Insulation, Solid Conductor, Crimping, Cutting All Types of Wire, Coaxial Cable, Round Cables, Flexible, Stripping Data Cable, Stripping | |
| ESD Safe | Yes | |
| Grip Material | Dissipative Insulated Handle | |
| Maximum Cutting Capacity | 800μm | |
| Standards/Approvals | DIN EN 61340-5-1, DIN EN 61340-2-1, DIN EN 61340-2-3 | |
| Cut Type | Side Cutter | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Nipper & Diagonal Cutter | ||
Overall Length 135mm | ||
Application Removal of Varnish Insulation, Solid Conductor, Crimping, Cutting All Types of Wire, Coaxial Cable, Round Cables, Flexible, Stripping Data Cable, Stripping | ||
ESD Safe Yes | ||
Grip Material Dissipative Insulated Handle | ||
Maximum Cutting Capacity 800μm | ||
Standards/Approvals DIN EN 61340-5-1, DIN EN 61340-2-1, DIN EN 61340-2-3 | ||
Cut Type Side Cutter | ||
- COO (Country of Origin):
- TW
The Bernstein Full flush cutter without side face for completely flush cuts with cutting capacity soft medium hard piano diameter 0.8 0 0 0 mm. Head width 10 mm blade length 8 mm made of tool steel HRC 56 to 58.
Surface burnished
ESD handle black 10^6 to 10^9 ohm
Related links
- Bernstein Side Cutter ESD Safe Nipper & Diagonal Cutter
- Bernstein ESD Safe Nipper & Diagonal Cutter
- Bernstein End ESD Safe Nipper & Diagonal Cutter
- Bernstein Top ESD Safe Nipper & Diagonal Cutter
- Bernstein Semi-Flush ESD Safe Nipper & Diagonal Cutter
- Bernstein Side Cutter Nipper & Diagonal Cutter
- RS PRO Bevelled Edge ESD Safe Nipper & Diagonal Cutter
- RS PRO ESD Safe Nipper & Diagonal Cutter
