Bernstein 3-906-7 ESD Safe End Nipper & Diagonal Cutter
- RS Stock No.:
- 488-894
- Mfr. Part No.:
- 3-906-7
- Brand:
- Bernstein
Subtotal (1 unit)*
$119.20
(exc. GST)
$131.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.20 |
*price indicative
- RS Stock No.:
- 488-894
- Mfr. Part No.:
- 3-906-7
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Nipper & Diagonal Cutter | |
| Application | Stripping Coaxial Cable, Cutting Round Cables, Stripping Data Cable, Removal of Varnish Insulation, Cutting Copper, Stripping Cable, Crimping, Cutting All Types of Wire | |
| ESD Safe | Yes | |
| Grip Material | Dissipative Insulated Handle | |
| Standards/Approvals | 61340-2-3, DIN EN 61340-5-1, 61340-2-1 | |
| Cut Type | End | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Nipper & Diagonal Cutter | ||
Application Stripping Coaxial Cable, Cutting Round Cables, Stripping Data Cable, Removal of Varnish Insulation, Cutting Copper, Stripping Cable, Crimping, Cutting All Types of Wire | ||
ESD Safe Yes | ||
Grip Material Dissipative Insulated Handle | ||
Standards/Approvals 61340-2-3, DIN EN 61340-5-1, 61340-2-1 | ||
Cut Type End | ||
- COO (Country of Origin):
- DE
The Bernstein ESD end cutters Blackline dissipative, 125 mm, feature a flush cutting edge with a mini side face cut and a small top for precise work. They offer a cutting capacity of 0.8 mm for soft materials and 0.6 mm for medium materials, but are not suitable for hard or piano wire cutting. With a head width of 13 mm, an oblique cutting design with 7 mm blades, and a jaw length of 25 mm, these cutters ensure controlled and accurate handling. The dipped insulation ESD non-slip handle, dissipative at 3x10^7 Ohm, provides safety for electrostatic-sensitive applications.
Material high-quality steel (HRC 56-58)
Surface glossy steel polished
Related links
- Bernstein Side Cutter ESD Safe Nipper & Diagonal Cutter
- Bernstein Top ESD Safe Nipper & Diagonal Cutter
- Bernstein ESD Safe Nipper & Diagonal Cutter
- Bernstein Semi-Flush ESD Safe Nipper & Diagonal Cutter
- RS PRO Bevelled Edge ESD Safe Nipper & Diagonal Cutter
- RS PRO ESD Safe Nipper & Diagonal Cutter
- Bernstein Side Cutter Nipper & Diagonal Cutter
- Bernstein Nipper & Diagonal Cutter
