Bernstein 3-905-7 ESD Safe Top Nipper & Diagonal Cutter
- RS Stock No.:
- 488-893
- Mfr. Part No.:
- 3-905-7
- Brand:
- Bernstein
Subtotal (1 unit)*
$110.41
(exc. GST)
$121.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.41 |
*price indicative
- RS Stock No.:
- 488-893
- Mfr. Part No.:
- 3-905-7
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Nipper & Diagonal Cutter | |
| Overall Length | 135mm | |
| Jaw Width | 13mm | |
| Application | Crimping, Data Cable Stripping, Skinning, Cable Lug Crimping, Cable Stripping, Holding, Stripping, Coaxial Cable, Long Cut, Round Cuts, Removal of Varnish Insulation, Cutting, Cutting All Types of Wire | |
| ESD Safe | Yes | |
| Grip Material | Dissipative Insulated Handle | |
| Standards/Approvals | DIN EN 61340-5-1, 61340-2-1, 61340-2-3, DIN | |
| Cut Type | Top | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Nipper & Diagonal Cutter | ||
Overall Length 135mm | ||
Jaw Width 13mm | ||
Application Crimping, Data Cable Stripping, Skinning, Cable Lug Crimping, Cable Stripping, Holding, Stripping, Coaxial Cable, Long Cut, Round Cuts, Removal of Varnish Insulation, Cutting, Cutting All Types of Wire | ||
ESD Safe Yes | ||
Grip Material Dissipative Insulated Handle | ||
Standards/Approvals DIN EN 61340-5-1, 61340-2-1, 61340-2-3, DIN | ||
Cut Type Top | ||
- COO (Country of Origin):
- DE
The Bernstein ESD top cutters Blackline dissipative, 115 mm, feature a flush cutting edge with a mini side face cut and a small top for precision applications. They offer a cutting capacity of 0.8 mm for soft materials and 0.6 mm for medium materials, but are not suitable for hard or piano wire cutting. With a head width of 9.5 mm, a blade width of 4.5 mm, and a jaw length of 17 mm, these cutters provide fine control. The dipped insulation ESD non-slip handle, dissipative at 3x10^7 Ohm, ensures safe handling in electrostatic-sensitive environments.
Material high-quality steel (HRC 56-58)
Surface glossy steel polished
Related links
- Bernstein End ESD Safe Nipper & Diagonal Cutter
- Bernstein Side Cutter ESD Safe Nipper & Diagonal Cutter
- Bernstein ESD Safe Nipper & Diagonal Cutter
- Bernstein Semi-Flush ESD Safe Nipper & Diagonal Cutter
- RS PRO Bevelled Edge ESD Safe Nipper & Diagonal Cutter
- RS PRO ESD Safe Nipper & Diagonal Cutter
- Bernstein Side Cutter Nipper & Diagonal Cutter
- Bernstein Nipper & Diagonal Cutter
