Bernstein 3-901-7 ESD Safe Side Cutter Nipper & Diagonal Cutter
- RS Stock No.:
- 488-890
- Distrelec Article No.:
- 180-44-823
- Mfr. Part No.:
- 3-901-7
- Brand:
- Bernstein
Subtotal (1 unit)*
$91.11
(exc. GST)
$100.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.11 |
*price indicative
- RS Stock No.:
- 488-890
- Distrelec Article No.:
- 180-44-823
- Mfr. Part No.:
- 3-901-7
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Nipper & Diagonal Cutter | |
| Overall Length | 115mm | |
| Jaw Width | 12mm | |
| Jaw Length | 10mm | |
| Application | Cable Lug Crimping, Wire Scraping, Cable Cutter, Cutting All Types of Wire, Data Cable Stripping, Coaxial Cable, Crimping, Removal of Varnish Insulation, Stripping, Round Cable Stripping | |
| ESD Safe | Yes | |
| Grip Material | Dissipative Insulated Handle | |
| Standards/Approvals | 61340-2-3, DIN EN 61340-5-1, 61340-2-1 | |
| Cut Type | Side Cutter | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Nipper & Diagonal Cutter | ||
Overall Length 115mm | ||
Jaw Width 12mm | ||
Jaw Length 10mm | ||
Application Cable Lug Crimping, Wire Scraping, Cable Cutter, Cutting All Types of Wire, Data Cable Stripping, Coaxial Cable, Crimping, Removal of Varnish Insulation, Stripping, Round Cable Stripping | ||
ESD Safe Yes | ||
Grip Material Dissipative Insulated Handle | ||
Standards/Approvals 61340-2-3, DIN EN 61340-5-1, 61340-2-1 | ||
Cut Type Side Cutter | ||
- COO (Country of Origin):
- DE
The Bernstein ESD side cutters Blackline dissipative, 115 mm, feature a semi-flush cutting edge with a pyramid-shaped cut on the side face. They offer a cutting capacity of 1.5 mm for soft materials, 1.0 mm for medium materials, 0.4 mm for hard materials, and are not suitable for piano wire. The cutters have a head width of 12 mm and a blade length of 10 mm. They are equipped with a dipped insulation ESD non-slip handle, dissipative at 3x10^7 Ohm.
Material high-quality steel (HRC 56-58)
Surface glossy steel polished
Related links
- Bernstein Side Cutter ESD Safe Nipper & Diagonal Cutter
- Bernstein End ESD Safe Nipper & Diagonal Cutter
- Bernstein Top ESD Safe Nipper & Diagonal Cutter
- Bernstein ESD Safe Nipper & Diagonal Cutter
- Bernstein Semi-Flush ESD Safe Nipper & Diagonal Cutter
- Bernstein Side Cutter Nipper & Diagonal Cutter
- RS PRO Bevelled Edge ESD Safe Nipper & Diagonal Cutter
- RS PRO ESD Safe Nipper & Diagonal Cutter
