Bernstein 3-133-13 Side Cutter Nipper & Diagonal Cutter
- RS Stock No.:
- 488-819
- Mfr. Part No.:
- 3-133-13
- Brand:
- Bernstein
Subtotal (1 unit)*
$65.39
(exc. GST)
$71.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.39 |
*price indicative
- RS Stock No.:
- 488-819
- Mfr. Part No.:
- 3-133-13
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Nipper & Diagonal Cutter | |
| Jaw Width | 18mm | |
| Overall Length | 145mm | |
| Jaw Length | 18mm | |
| ESD Safe | No | |
| Grip Material | Dissipative Insulated Handle | |
| Standards/Approvals | DIN EN 61340-5-1, Q & T steel according to DIN, 61340-2-1, 61340-2-3 | |
| Cut Type | Side Cutter | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Nipper & Diagonal Cutter | ||
Jaw Width 18mm | ||
Overall Length 145mm | ||
Jaw Length 18mm | ||
ESD Safe No | ||
Grip Material Dissipative Insulated Handle | ||
Standards/Approvals DIN EN 61340-5-1, Q & T steel according to DIN, 61340-2-1, 61340-2-3 | ||
Cut Type Side Cutter | ||
- COO (Country of Origin):
- DE
The Bernstein ESD side cutters dissipative 145 mm semi flush with side face feature head width 18 mm blade length 18 mm made of high quality steel HRC 56 to 58.
Fine polished, matt-chrome-plated
ESD handle ergonomically shaped, conductive 10^3 to 10^5 Ohm
Related links
- Bernstein Side Cutter Nipper & Diagonal Cutter
- Bernstein Side Cutter ESD Safe Nipper & Diagonal Cutter
- RS PRO Side Cutter Nipper & Diagonal Cutter
- Bernstein Top ESD Safe Nipper & Diagonal Cutter
- Bernstein Nipper & Diagonal Cutter
- Bernstein ESD Safe Nipper & Diagonal Cutter
- Bernstein End ESD Safe Nipper & Diagonal Cutter
- Bernstein Semi-Flush ESD Safe Nipper & Diagonal Cutter
