Subtotal (1 unit)*
$30.64
(exc. GST)
$33.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 101 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.64 |
*price indicative
- RS Stock No.:
- 429-722
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Nipper & Diagonal Cutter | |
| ESD Safe | Yes | |
| Jaw Material | Steel | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Nipper & Diagonal Cutter | ||
ESD Safe Yes | ||
Jaw Material Steel | ||
Standards/Approvals No | ||
Cut Type Flush | ||
- COO (Country of Origin):
- IT
RS PRO Flush Cutter, ESD Safe, 138 mm
The RS PRO Flush Cutter is designed for precision cutting of copper wire with a maximum capacity of 1.63 mm. Ideal for electronics and electrical applications, this tool offers a comfortable and safe grip, making it suitable for extended use. Its ESD-safe design ensures protection against electrostatic discharge, making it perfect for sensitive environments.
Features and Benefits
Flush cutter: Provides clean and precise cuts for copper wire up to 1.63 mm in diameter
Steel thickness 3 mm: Ensures durability and long-lasting performance
Tool length 138 mm: Compact size for easy handling and manoeuvrability
Grip model St.: Ergonomic design for a comfortable and secure grip
Made in Italy with high carbon steel: Offers superior strength and reliability
Anti-reflection phosphating surface treatment: Enhances visibility of the work area
Grounded holes and surfaces: Allows for precise and smooth movements
Anti-slip bi-material dolphin handle: Ensures a safe, light, and comfortable grip
ESD-safe version: Protects against electrostatic discharge in sensitive environments
Applications
Electronics manufacturing
Electrical maintenance
Telecommunications
Precision engineering
Additional Information
ESD Safe: Suitable for use in environments where electrostatic discharge is a concern
Made in Italy: High-quality manufacturing standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Bevelled Edge ESD Safe Nipper & Diagonal Cutter
- Bernstein ESD Safe Nipper & Diagonal Cutter
- Bernstein End ESD Safe Nipper & Diagonal Cutter
- Bernstein Side Cutter ESD Safe Nipper & Diagonal Cutter
- Bernstein Semi-Flush ESD Safe Nipper & Diagonal Cutter
- Bernstein Top ESD Safe Nipper & Diagonal Cutter
- RS PRO Side Cutter Nipper & Diagonal Cutter
- RS PRO Nipper & Diagonal Cutter
