Weller Erem ESD Safe 600 μm Flush Cable Cutter
- RS Stock No.:
- 178-948
- Mfr. Part No.:
- 2475E
- Brand:
- Weller Erem
Subtotal (1 unit)*
$176.51
(exc. GST)
$194.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.51 |
*price indicative
- RS Stock No.:
- 178-948
- Mfr. Part No.:
- 2475E
- Brand:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Cable Cutter | |
| Sub Type | Angled | |
| Overall Length | 135mm | |
| Jaw Width | 11mm | |
| Jaw Length | 4.5mm | |
| Application | Fine Cutting | |
| Jaw Material | Special Steel | |
| ESD Safe | Yes | |
| Handle Material | Ergonomic | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 600μm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Cable Cutter | ||
Sub Type Angled | ||
Overall Length 135mm | ||
Jaw Width 11mm | ||
Jaw Length 4.5mm | ||
Application Fine Cutting | ||
Jaw Material Special Steel | ||
ESD Safe Yes | ||
Handle Material Ergonomic | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 600μm | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Weller Cable Cutter, 135mm Overall Length, 0.6mm Maximum Cutting Capacity - 2475E
This small angled cable cutter is designed for fine cutting tasks in electronics, electrical and mechanical settings. It provides precise flush cuts on thin wires and cables while being Compact enough for confined workspaces. The tool combines an angled cutting head with an ergonomic grip to support repetitive use in assembly, maintenance and bench work.
Features and Benefits:
• Flush-cutting blades deliver clean terminations for neat assemblies
• Angled jaw profile improves access in tight spaces
• ESD-safe construction reduces static risk during delicate work
• Special steel cutting edges ensure consistent shear performance
• Ergonomic handle reduces hand fatigue during repetitive operations
• Maximum cutting capacity 0.6mm supports fine conductor sizes
• Angled jaw profile improves access in tight spaces
• ESD-safe construction reduces static risk during delicate work
• Special steel cutting edges ensure consistent shear performance
• Ergonomic handle reduces hand fatigue during repetitive operations
• Maximum cutting capacity 0.6mm supports fine conductor sizes
Applications
• Suitable for trimming component leads during PCB assembly
• Ideal for cutting enamelled and small-diameter wires in automation panels
• Used for cable preparation in electrical control cabinets
• Can be used for precision snipping in mechanical instrument maintenance
• Used with delicate electronics during service and repair work
• Ideal for cutting enamelled and small-diameter wires in automation panels
• Used for cable preparation in electrical control cabinets
• Can be used for precision snipping in mechanical instrument maintenance
• Used with delicate electronics during service and repair work
What is the physical size of the tool for workstation planning?
The overall tool length is 135 mm, making it Compact for crowded toolkits and tight access points.
How wide and long are the cutting jaws for small-part handling?
The jaw width measures 11mm and the biting edge length is 4.5 mm, facilitating accurate trims on small conductors.
Which materials are the working parts MADE from and how does that affect performance?
The jaws are MADE from a specialised steel grade that maintains cutting geometry and provides Durable shear for fine wires.
Is the cutter intended for heavy-gauge cables or lighter conductors?
It is built for light-duty, fine cutting with a maximum effective cutting capacity of 0.6 mm, suitable for small-diameter conductors.

