Lindstrom ESD Safe 600 μm Flush Cable Cutter
- RS Stock No.:
- 190-6744
- Distrelec Article No.:
- 180-44-869
- Mfr. Part No.:
- RX 8149
- Brand:
- Lindstrom
Subtotal (1 unit)*
$512.15
(exc. GST)
$563.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $512.15 |
*price indicative
- RS Stock No.:
- 190-6744
- Distrelec Article No.:
- 180-44-869
- Mfr. Part No.:
- RX 8149
- Brand:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Cable Cutter | |
| Sub Type | Side Cutter | |
| Overall Length | 139mm | |
| Jaw Width | 10mm | |
| Jaw Length | 14mm | |
| Application | Electronic | |
| Jaw Material | Alloy Steel | |
| ESD Safe | Yes | |
| Handle Material | Bi-Metal | |
| Maximum Cutting Capacity | 600μm | |
| Standards/Approvals | RoHS | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Cable Cutter | ||
Sub Type Side Cutter | ||
Overall Length 139mm | ||
Jaw Width 10mm | ||
Jaw Length 14mm | ||
Application Electronic | ||
Jaw Material Alloy Steel | ||
ESD Safe Yes | ||
Handle Material Bi-Metal | ||
Maximum Cutting Capacity 600μm | ||
Standards/Approvals RoHS | ||
Cut Type Flush | ||
- COO (Country of Origin):
- ES
Since it is the traditional nature of a return spring to provide greater resistance the more it is compressed, this has been a challenge for ergonomists whose goal is to make work easier and safer. The solution lies in Lindstrom's new, patent applied for, BioSpring®, a solution that is as simple as it is ingenious – where the material and design work together to provide new characteristics.
Tension is kept minimal and limited throughout the working cycle of the tool.
Handle width is controlled for ease of tool pick-up and handling.
Tension and opening width can be adjusted to suit your preference via three different ports.
Related links
- Lindstrom Flush ESD Safe Cable Cutter
- Lindstrom Ultra Flush ESD Safe Cable Cutter
- Lindstrom Micro Bevel ESD Safe Cable Cutter
- Lindstrom 8242 ESD Flush ESD Safe Cable Cutter
- Lindstrom TRX8180 Flush ESD Safe Cable Cutter
- Lindstrom P6160 Ultra Flush ESD Safe Cable Cutter Plastic Cutter
- Weller Erem Flush ESD Safe Cable Cutter
- Weller Erem Semi-Flush ESD Safe Cable Cutter












