LEM LKSR Series Current Transformer 20 A 5V
- RS Stock No.:
- 200-3823
- Mfr. Part No.:
- LKSR 50-NP
- Brand:
- LEM
Subtotal (1 unit)*
$20.54
(exc. GST)
$22.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 18 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $20.54 |
*price indicative
- RS Stock No.:
- 200-3823
- Mfr. Part No.:
- LKSR 50-NP
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | LKSR | |
| Terminal Type | Wire | |
| Primary Current | 20A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Weight | 10g | |
| Depth | 13.4mm | |
| Standards/Approvals | UL, IEC 62477-1, IEC 62109-1, IEC 61800-5, CE | |
| Width | 21.91mm | |
| Length | 23.7mm | |
| Mount Type | PCB | |
| Supply Voltage | 5V | |
| Minimum Operating Frequency | 300kHz | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series LKSR | ||
Terminal Type Wire | ||
Primary Current 20A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Weight 10g | ||
Depth 13.4mm | ||
Standards/Approvals UL, IEC 62477-1, IEC 62109-1, IEC 61800-5, CE | ||
Width 21.91mm | ||
Length 23.7mm | ||
Mount Type PCB | ||
Supply Voltage 5V | ||
Minimum Operating Frequency 300kHz | ||
The LEM LKSR series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It is widely use in solar inverter, power sources, AC variable speed and servo motor drives.
Unipolar supply voltage
Closed loop multi range current transducer
Voltage output
Compact design for PCB mounting
Related links
- LEM LKSR Series Current Transformer 20 A 5V
- LEM LESR Series Current Transformer 50 A 5V
- LEM LES Series Current Transformer 50 A 5V
- LEM LPSR Series Current Transformer 50 A 5V
- LEM HXS Series Current Transformer 150 A 5V
- LEM CKSR Series Current Transformer 50 A 5.25V
- LEM CAS Series Current Transformer 50 A 5.25V
- LEM HXS Series Current Transformer 60 A 5V
