LEM LESR Series Current Transformer 25 A 5V

Subtotal (1 unit)*

$21.20

(exc. GST)

$23.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 219 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.20

*price indicative

RS Stock No.:
200-3808
Distrelec Article No.:
301-86-197
Mfr. Part No.:
LESR 25-NP
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Transformer

Series

LESR

Terminal Type

Wire

Primary Current

25A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Depth

13.4mm

Standards/Approvals

IEC 62109-1, IEC 62477-1, UL, CE, IEC 61800-5

Length

23.7mm

Width

21.9mm

Weight

10g

Mount Type

PCB

Minimum Operating Frequency

300kHz

Supply Voltage

5V

COO (Country of Origin):
BG
The LEM LESR series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It is widely use in solar inverter, power sources, AC variable speed and servo motor drives.

Unipolar supply voltage

Closed loop multi range current transducer

Voltage output

Compact design for PCB mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy