LEM LPSR Series Current Transformer 50 A 5V
- RS Stock No.:
- 200-3831
- Mfr. Part No.:
- LPSR 50-NP
- Brand:
- LEM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-3831
- Mfr. Part No.:
- LPSR 50-NP
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | LPSR | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 50A | |
| Maximum Operating Temperature | 150°C | |
| Weight | 10g | |
| Length | 23.7mm | |
| Depth | 13.4mm | |
| Standards/Approvals | UL, IEC 62109-1, IEC 61800-5, IEC 61800-3, IEC 61800-2, IEC 61800-1, CE | |
| Width | 21.91mm | |
| Mount Type | PCB | |
| Minimum Operating Frequency | 300kHz | |
| Supply Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series LPSR | ||
Terminal Type Wire | ||
Minimum Operating Temperature -40°C | ||
Primary Current 50A | ||
Maximum Operating Temperature 150°C | ||
Weight 10g | ||
Length 23.7mm | ||
Depth 13.4mm | ||
Standards/Approvals UL, IEC 62109-1, IEC 61800-5, IEC 61800-3, IEC 61800-2, IEC 61800-1, CE | ||
Width 21.91mm | ||
Mount Type PCB | ||
Minimum Operating Frequency 300kHz | ||
Supply Voltage 5V | ||
The LEM LPSR series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It is widely use in solar inverter, power sources, AC variable speed and servo motor drives.
Unipolar supply voltage
Closed loop multi range current transducer
Voltage output
Compact design for PCB mounting
Related links
- LEM LPSR Series Current Transformer 15 A 5V
- LEM LPSR Series Current Transformer 25 A 5V
- LEM LES Series Current Transformer 50 A 5V
- LEM LESR Series Current Transformer 50 A 5V
- LEM LKSR Series Current Transformer 20 A 5V
- LEM CKSR Series Current Transformer 50 A 5.25V
- LEM CAS Series Current Transformer 50 A 5.25V
- LEM HXS Series Current Transformer 150 A 5V
