Finder PCB Relay, 24V dc Coil, 10A Switching Current, 2 CO
- RS Stock No.:
- 248-2015
- Mfr. Part No.:
- 406290244000
- Brand:
- Finder
Subtotal (1 pack of 50 units)*
$1,224.50
(exc. GST)
$1,347.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $24.49 | $1,224.50 |
*price indicative
- RS Stock No.:
- 248-2015
- Mfr. Part No.:
- 406290244000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 2 CO | |
| Mount Type | PCB | |
| Series | 40 | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 29mm | |
| Width | 12.4mm | |
| Standards/Approvals | CCC, CSA, EAC, RINA, VDE | |
| Height | 25mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 2 CO | ||
Mount Type PCB | ||
Series 40 | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 29mm | ||
Width 12.4mm | ||
Standards/Approvals CCC, CSA, EAC, RINA, VDE | ||
Height 25mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's miniature power relays from 40 series have 2 (CO) poles with 5mm pinning, with PCB or socket mount options. The coil voltage is 24 Vac (50/60 Hz), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.
Standard Version
Ambient temperature range is from –40°C to +85°C
- RS Stock No. 2481541
- Mfr. Part No. 553290240074
Each (In a Pack of 10)
$32.136
- RS Stock No. 2482032
- Mfr. Part No. 415290245010
Each (In a Pack of 20)
$24.451
- RS Stock No. 2481892
- Mfr. Part No. 405270240001
Each (In a Pack of 50)
$19.911
- RS Stock No. 2482028
- Mfr. Part No. 415260244016
Each (In a Pack of 20)
$21.747
Related links
- Finder PCB Relay 10A Switching Current, DPST
- Finder PCB Relay 10A Switching Current, SPST
- Finder PCB Relay 10A Switching Current, SPDT
- Finder PCB Relay 10A Switching Current, DPDT
- Finder PCB Relay 8A Switching Current, 2 CO
- Finder PCB Power Relay 10A Switching Current, 3PDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Relay 10A Switching Current, 3PDT












