Lovato Electric DM Series Series Current Transformer 800 A 7.5 VA 30mm Bore

N

Subtotal (1 unit)*

$101.00

(exc. GST)

$111.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.00

*price indicative

RS Stock No.:
828-514
Mfr. Part No.:
DM3T0800
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Current Transformer

Series

DM Series

Power Rating

7.5VA

Secondary Current

5A

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Primary Current

800A

Maximum Operating Temperature

50°C

Width

71mm

Length

81.5mm

Weight

260g

Standards/Approvals

IEC

Mount Type

DIN Rail

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Bore Diameter

30mm

COO (Country of Origin):
CN
The Lovato Current transformer offers solid-core construction suitable for use with 30mm cables, effectively managing up to 800A. It is specifically designed for installation with various busbar configurations.

Primary current input rated at 800A for accurate measurements

Operational frequency range from 50Hz to 60Hz

Secondary output current set at 5A for consistent performance

Overload withstand capacity of 120% of rated current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy