Lovato Electric DM Series Series Current Transformer 600 A 5 VA 30mm Bore

N

Subtotal (1 unit)*

$79.01

(exc. GST)

$86.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.01

*price indicative

RS Stock No.:
828-513
Mfr. Part No.:
DM3T0600
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Current Transformer

Series

DM Series

Power Rating

5VA

Secondary Current

5A

Terminal Type

Screw

Primary Current

600A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Weight

260g

Width

71mm

Standards/Approvals

IEC

Length

81.5mm

Maximum Operating Frequency

60Hz

Mount Type

DIN Rail

Bore Diameter

30mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
CN
The Lovato Current transformer offers solid-core technology suited for diameter 30mm cables, efficiently managing current inputs of up to 600A across various busbar sizes.

Designed for primary current inputs of 600A, ensuring high performance in demanding environments

Operates within a frequency range of 50 to 60 Hz, making it versatile for different electrical systems

Holds an overload capacity of 120%, allowing for extended usage during Peak demands

Features robust insulation rated at 720V for reliable, safe operation under expected loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy