Lovato Electric DM Series Series Current Transformer 800 A 2.5 VA
- RS Stock No.:
- 828-518
- Mfr. Part No.:
- DM3TP0800
- Brand:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
$289.04
(exc. GST)
$317.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $289.04 |
*price indicative
- RS Stock No.:
- 828-518
- Mfr. Part No.:
- DM3TP0800
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM Series | |
| Power Rating | 2.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 800A | |
| Maximum Operating Temperature | 50°C | |
| Length | 127mm | |
| Weight | 700g | |
| Standards/Approvals | IEC | |
| Width | 101mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM Series | ||
Power Rating 2.5VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Primary Current 800A | ||
Maximum Operating Temperature 50°C | ||
Length 127mm | ||
Weight 700g | ||
Standards/Approvals IEC | ||
Width 101mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer is designed for accurate measuring with solid-core construction tailored for specific cable and busbar sizes. It supports high primary currents, facilitating reliable performance in diverse electrical setups.
Solid-core construction ensures durability and precise measurements
Handles primary current of up to 800A with a secondary output current of 5A
Rated insulation voltage of 720V to enhance safety and reliability
Overload withstand capacity of 120% ensures resilience during Peak loads
Related links
- Lovato DM Series Series Current Transformer 800 A 7.5 VA 30 mm Bore
- Lovato DM Series Current Transformer 800 A 66 mm Bore
- Lovato DM Series Series Current Transformer 500 A 1.5 VA
- Lovato DM Series Series Current Transformer 2000 A 10 VA
- Lovato DM Series Series Current Transformer 10 A 5 VA
- Lovato DM Series Series Current Transformer 1000 A 5 VA
- Lovato DM Series Series Current Transformer 2000 A 15 VA 85.5 mm Bore
- Lovato DM Series Series Current Transformer 20 A 5 VA
