Lovato Electric DM Series Series Current Transformer 2.5 kA 15 VA 62mm Bore
- RS Stock No.:
- 828-510
- Mfr. Part No.:
- DM37T2500
- Brand:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
$161.59
(exc. GST)
$177.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.59 |
*price indicative
- RS Stock No.:
- 828-510
- Mfr. Part No.:
- DM37T2500
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM Series | |
| Power Rating | 15VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 2.5kA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC | |
| Length | 170mm | |
| Weight | 1.04kg | |
| Width | 128mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM Series | ||
Power Rating 15VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 2.5kA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC | ||
Length 170mm | ||
Weight 1.04kg | ||
Width 128mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 62mm | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer is designed for solid-core applications, specifically tailored for 101X56mm busbars handling 2500A. It provides accurate current measurement and reliable performance under varying conditions.
Primary current input rated at 3000A for robust performance
Operational frequency from 50 to 60Hz for versatile application
Secondary output current of 5A for standardised measurement
Overload withstand capacity of 120% for enhanced reliability
Related links
- Lovato DM Series Series Current Transformer 2000 A 15 VA 62 mm Bore
- Lovato DM Series Series Current Transformer 2250 A 15 VA 62 mm Bore
- Lovato DM Series Series Current Transformer 3000 A 20 VA 62 mm Bore
- Lovato DM Series Series Current Transformer 2000 A 15 VA 85.5 mm Bore
- Lovato DM Series Series Current Transformer 600 A 15 VA 85.5 mm Bore
- Lovato DM Series Current Transformer 2500 A 22 mm Bore
- Lovato DM Series Series Current Transformer 1200 A 10 VA 52 mm Bore
- Lovato DM Series Series Current Transformer 800 A 7.5 VA 30 mm Bore
