Lovato Electric DM Series Current Transformer 800 A 66mm Bore
- RS Stock No.:
- 820-333
- Mfr. Part No.:
- DM35T0800
- Brand:
- Lovato Electric
N
Subtotal (1 unit)*
$217.47
(exc. GST)
$239.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $217.47 |
*price indicative
- RS Stock No.:
- 820-333
- Mfr. Part No.:
- DM35T0800
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM | |
| Secondary Current | 5A | |
| Terminal Type | Screw Terminal | |
| Primary Current | 800A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 42mm | |
| Weight | 460g | |
| Length | 105mm | |
| Standards/Approvals | IEC/EN/BS 61869-2 | |
| Width | 126.5mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 66mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM | ||
Secondary Current 5A | ||
Terminal Type Screw Terminal | ||
Primary Current 800A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Depth 42mm | ||
Weight 460g | ||
Length 105mm | ||
Standards/Approvals IEC/EN/BS 61869-2 | ||
Width 126.5mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 66mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer is a solid-core device designed for Ø66mm cables, compatible with various busbar sizes for accurate current monitoring up to 800A.
Primary current rating of 800A enables effective load measurement
Operational frequency range of 50 to 60 Hz supports diverse applications
Overload withstand capability of 120% ensures reliability under Peak conditions
Dimensions and screw terminals facilitate straightforward installation
Related links
- Lovato DM Series Current Transformer 1000 A 66 mm Bore
- Lovato DM Series Current Transformer 800 A 30 mm Bore
- Lovato DM Series Current Transformer 800 A 44 mm Bore
- Lovato DM Series Current Transformer 800 A 45 mm Bore
- Lovato DM Series Current Transformer 800 A 23 mm Bore
- Lovato DM Series Series Current Transformer 800 A 7.5 VA 30 mm Bore
- Lovato DM Series Series Current Transformer 800 A 2.5 VA
- Lovato DM Series Current Transformer 400 A 30 mm Bore
