Lovato Electric DM Series Series Current Transformer 1.2 kA 10 VA 52mm Bore

N

Subtotal (1 unit)*

$316.35

(exc. GST)

$347.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$316.35

*price indicative

RS Stock No.:
828-520
Mfr. Part No.:
DM4TP1200
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Current Transformer

Series

DM Series

Power Rating

10VA

Secondary Current

5A

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Primary Current

1.2kA

Maximum Operating Temperature

50°C

Standards/Approvals

IEC

Width

30mm

Length

82mm

Weight

800g

Mount Type

DIN Rail

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Bore Diameter

52mm

COO (Country of Origin):
TW
The Lovato Current transformer provides accurate measurement with a solid-core design, specifically tailored for diameter 80mm cable applications. It ensures dependable performance across various operational frequencies, making it a reliable choice for demanding environments.

Designed for primary current inputs of 1200A

Operates efficiently within 50 to 60Hz frequency range

Delivers a secondary output current of 5A

Holds up to 120% overload withstand capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy