Lovato Electric DM Series Current Transformer 800 A 30mm Bore

Subtotal (1 unit)*

$380.99

(exc. GST)

$419.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$380.99

*price indicative

RS Stock No.:
246-6470
Mfr. Part No.:
DM2TA0800
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Current Transformer

Series

DM

Secondary Current

5A

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Primary Current

800A

Maximum Operating Temperature

50°C

Weight

1.05kg

Standards/Approvals

IEC/EN 60044-1

Maximum Operating Frequency

60Hz

Mount Type

Screw

Minimum Operating Frequency

50Hz

Bore Diameter

30mm

COO (Country of Origin):
CN
The Lovato Current transformer is a split-core transformer has 80 x 80 mm hole with primary current 800 A and secondary output current 5 A.

Operational frequency 60 Hz

Terminals type screw

Screw fixing

Operating temperature +50 °C

Protection degree IP30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy