Schneider Electric 16 VA DIN Rail Transformer, 230 V ac Primary, 12 V ac Secondary

This image is representative of the product range

Subtotal (1 unit)*

$227.68

(exc. GST)

$250.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$227.68

*price indicative

RS Stock No.:
776-2073
Mfr. Part No.:
A9A15212
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Primary Voltage

230 V ac

Product Type

DIN Rail Transformer

Secondary Voltage

12 V ac

Mount Type

DIN Rail

Number of Outputs

5

Length

89mm

Power

16VA

Width

36mm

Depth

60mm

Modular Transformer Type

Bell

Minimum Operating Frequency

50Hz

Termination Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Frequency

60Hz

Series

Acti9 Control

Standards/Approvals

No

Maximum Operating Temperature

55°C

COO (Country of Origin):
DE

Acti9 iTR Bell Transformers


Primary voltage:230 Vac

Secondary voltage:8-12-24 Vac

Power:4, 8, 16, 25, 40, 63 VA

Ambient air temperature for operation: -20 → 50 °C

Built-in output short-circuit protection

Standards

EN 60742, EN 61558-2-6, IEC 61558-2-6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy