Carlo Gavazzi CTD3X Series Current Transformer 400 A 41mm Bore
- RS Stock No.:
- 223-8019
- Distrelec Article No.:
- 304-27-219
- Mfr. Part No.:
- CTD3X4005AXXX
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$125.87
(exc. GST)
$138.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.87 |
*price indicative
- RS Stock No.:
- 223-8019
- Distrelec Article No.:
- 304-27-219
- Mfr. Part No.:
- CTD3X4005AXXX
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Series | CTD3X | |
| Secondary Current | 5A | |
| Primary Current | 400A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 700g | |
| Standards/Approvals | EN 61869-2, cURus, CE, CSA | |
| Width | 77mm | |
| Depth | 63mm | |
| Length | 127.5mm | |
| Mount Type | DIN Rail, Busbar, Cable | |
| Maximum Operating Frequency | 65Hz | |
| Minimum Operating Frequency | 45Hz | |
| Bore Diameter | 41mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Current Transformer | ||
Series CTD3X | ||
Secondary Current 5A | ||
Primary Current 400A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Weight 700g | ||
Standards/Approvals EN 61869-2, cURus, CE, CSA | ||
Width 77mm | ||
Depth 63mm | ||
Length 127.5mm | ||
Mount Type DIN Rail, Busbar, Cable | ||
Maximum Operating Frequency 65Hz | ||
Minimum Operating Frequency 45Hz | ||
Bore Diameter 41mm | ||
- COO (Country of Origin):
- HR
The Carlo Gavazzi CTD-3X is the cable bus-bar type current transformer with DIN- rail/Busbar and panel mounting facility. This transformer have multiple screws provided with insulation caps to grant a strong and reliable fixing of the current transformer to the bus-bar. The primary current of the transformer is the 400A and secondary current is the 5A.
Integrated DIN-rail mounting holder
Removable panel fixing clips
Up to 6 Bus-bar isolated fixing screws
Double screw terminals
Sealable terminal block covers
Related links
- Carlo Gavazzi CTD3X Series Current Transformer 800 A 41 mm Bore
- Carlo Gavazzi CTD3X Series Current Transformer 150 A 41 mm Bore
- Carlo Gavazzi CTD-3X Series Current Transformer 250 A 41 mm Bore
- RS PRO LCT Series Current Transformer 500 A 41 mm Bore
- Carlo Gavazzi CTD5S Series Current Transformer 400 A 30 mm Bore
- Carlo Gavazzi CTD2X Series Current Transformer 400 A 24 mm Bore
- Carlo Gavazzi E83 Series Current Transformer 50 A 12 mm Bore
- Carlo Gavazzi ROG4X Series Current Transformer 4 kA 90 mm Bore
