RS PRO, 6.8 Ω 25 W Wirewound Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$45.50

(exc. GST)

$50.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 200 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 495$9.10$45.50
500 - 1245$8.852$44.26
1250 - 2495$8.478$42.39
2500 +$8.244$41.22

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
131-1260
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Chassis Mount Resistor

Resistance

6.8Ω

Power Rating

25W

Series

RS25

Package/Case

Aluminium

Packaging

Aluminium Housed

Temperature Coefficient

+100 ppm/°C

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Axial

Minimum Operating Temperature

200°C

Overall Length

51mm

Maximum Operating Temperature

200°C

Overall Width

28mm

Standards/Approvals

RoHS, MIL 18546, IEC 115

Overall Height

14.6mm

COO (Country of Origin):
GB

RS Pro 25 W Aluminium Housed Wirewound Resistors


RS Pro 25 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Features


Compact size for Power rating;High Power to volume;Wound to maximise High Pulse Capability

Applications


Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy