Carlo Gavazzi CTD3X Series Current Transformer 150 A 41mm Bore

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
223-8018
Mfr. Part No.:
CTD3X1505AXXX
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Current Transformer

Series

CTD3X

Secondary Current

5A

Minimum Operating Temperature

-25°C

Primary Current

150A

Maximum Operating Temperature

60°C

Standards/Approvals

EN 61869-2, cURus, CE, CSA

Weight

700g

Depth

63mm

Width

77mm

Length

127.5mm

Maximum Operating Frequency

65Hz

Mount Type

Busbar, DIN Rail, Cable

Minimum Operating Frequency

45Hz

Bore Diameter

41mm

COO (Country of Origin):
HR
The Carlo Gavazzi CTD-3X is the cable bus-bar type current transformer with DIN- rail/Busbar and panel mounting facility. This transformer have multiple screws provided with insulation caps to grant a strong and reliable fixing of the current transformer to the bus-bar. The primary current of the transformer is the 150A and secondary current is the 5A.

Integrated DIN-rail mounting holder

Removable panel fixing clips

Up to 6 Bus-bar isolated fixing screws

Double screw terminals

Sealable terminal block covers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy