Eaton K-P1 Series Current Transformer 500 A 100:1 5 VA
- RS Stock No.:
- 247-529
- Mfr. Part No.:
- 149452 ASCNH185CT500-5-1
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$411.93
(exc. GST)
$453.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $411.93 | $137.31 |
*price indicative
- RS Stock No.:
- 247-529
- Mfr. Part No.:
- 149452 ASCNH185CT500-5-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Current Transformer | |
| Series | K-P1 | |
| Power Rating | 5VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 500A | |
| Length | 80mm | |
| Weight | 300g | |
| Standards/Approvals | RoHS | |
| Width | 52mm | |
| Depth | 80mm | |
| Turns Ratio | 100:1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Current Transformer | ||
Series K-P1 | ||
Power Rating 5VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 500A | ||
Length 80mm | ||
Weight 300g | ||
Standards/Approvals RoHS | ||
Width 52mm | ||
Depth 80mm | ||
Turns Ratio 100:1 | ||
- COO (Country of Origin):
- DE
The Eaton exceptional current transformer is designed for efficiency and reliability in various distribution applications. Featuring a robust design, this model ensures optimal performance with a nominal current rating of 500 A, making it ideal for industrial and commercial use. Its compact dimensions of 80 mm in length and 26 mm in height allow for seamless integration into existing systems. With its accuracy class rating of 1, this device delivers precise measurements, ensuring that your electrical monitoring is both trustworthy and accurate. This current transformer exemplifies Eaton's dedication to quality, featuring a screw connection for secondary power input that guarantees secure connections. Sustainability is at the forefront of its design, as it conforms to RoHS standards for reduced environmental impact.
Designed for a nominal current of 500 A, ensuring reliability in demanding environments
Robust construction with enhanced durability for long-lasting performance
Compact size allows for easy installation in tight spaces
Accuracy class 1 rating provides precision in electrical measurements
Eco-friendly design adhering to RoHS standards, promoting sustainability
Screw connection for secondary input ensures secure and reliable connectivity
Low power consumption allows for energy-efficient operation
Versatile applicability across various industrial and commercial sectors
Related links
- Eaton K-P1 Series Current Transformer 5 A 80:1 5 VA
- Eaton K-P1 Series Current Transformer 5 A 120:1 5 VA
- Eaton K-P1 Series Current Transformer 500 A 100:1 2.5 VA
- Eaton K-P1 Series Current Transformer 150 A 30:1 2.5 VA
- Eaton K-P1 Series Current Transformer 5 A 30:1 2.5 VA
- Eaton K-P1 Series Current Transformer 150 A 30:1 1.5 VA
- Eaton K-P1 Series Current Transformer 300 A 60:1 2.5 VA
- Eaton K-P1 Series Current Transformer 5 A 50:1 2.5 VA
