Eaton K-P1 Series Current Transformer 500 A 100:1 2.5 VA
- RS Stock No.:
- 244-756
- Mfr. Part No.:
- 149446 ASCNH185CT500-5-05
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$506.34
(exc. GST)
$556.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $506.34 | $168.78 |
*price indicative
- RS Stock No.:
- 244-756
- Mfr. Part No.:
- 149446 ASCNH185CT500-5-05
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Current Transformer | |
| Series | K-P1 | |
| Power Rating | 2.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 500A | |
| Weight | 190g | |
| Width | 52mm | |
| Length | 80mm | |
| Standards/Approvals | RoHS | |
| Depth | 80mm | |
| Turns Ratio | 100:1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Current Transformer | ||
Series K-P1 | ||
Power Rating 2.5VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 500A | ||
Weight 190g | ||
Width 52mm | ||
Length 80mm | ||
Standards/Approvals RoHS | ||
Depth 80mm | ||
Turns Ratio 100:1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative current transformer is designed for seamless integration in distribution applications, showcasing exceptional performance and reliability. Engineered for efficiency, it enables accurate monitoring and management of electrical currents, making it an ideal choice for both industrial and commercial environments. The through-feed design facilitates easy installation and maintenance, ensuring minimal disruption to existing systems. With a commitment to quality, this product is compliant with industry standards, providing peace of mind for professionals and technicians alike. Whether you are in need of precise measurements for regular maintenance or monitoring for efficiency improvements, this current transformer delivers consistent results tailored for your operational needs.
Through-feed design enhances installation flexibility
High accuracy guarantees reliable current measurements
Compliant with RoHS for eco-friendly applications
Compact dimensions allow for integration in tight spaces
Screw connection ensures secure and stable secondary connections
Robust construction supports durability in challenging environments
Versatile functionality suitable for various electrical systems
- RS Stock No. 0247529
- Mfr. Part No. 149452 ASCNH185CT500-5-1
1 Pack of 3
$411.93
- RS Stock No. 0247400
- Mfr. Part No. 149443 ASCNH185CT250-5-05
1 Pack of 3
$506.34
- RS Stock No. 0246082
- Mfr. Part No. 149447 ASCNH185CT600-5-05
1 Pack of 3
$520.56
RS Better World
- RS Stock No. 0119428
- Mfr. Part No. METSECT5GG050
Each
$3,282.41
Related links
- Eaton K-P1 Series Current Transformer 5 A 50:1 2.5 VA
- Eaton K-P1 Series Current Transformer 300 A 60:1 2.5 VA
- Eaton K-P1 Series Current Transformer 5 A 120:1 2.5 VA
- Eaton K-P1 Series Current Transformer 150 A 30:1 1.5 VA
- Eaton K-P1 Series Current Transformer 5 A 30:1 1.5 VA
- Eaton K-P1 Series Current Transformer 500 A 100:1 5 VA
- Eaton K-P1 Series Current Transformer 5 A 80:1 2.5 W
- Eaton K-P1 Series Current Transformer 5 A 30:1 2.5 VA












