Eaton K-P1 Series Current Transformer 5 A 50:1 2.5 VA
- RS Stock No.:
- 247-400
- Mfr. Part No.:
- 149443 ASCNH185CT250-5-05
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$506.34
(exc. GST)
$556.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $506.34 | $168.78 |
*price indicative
- RS Stock No.:
- 247-400
- Mfr. Part No.:
- 149443 ASCNH185CT250-5-05
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Current Transformer | |
| Series | K-P1 | |
| Power Rating | 2.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 5A | |
| Weight | 200g | |
| Standards/Approvals | RoHS | |
| Depth | 80mm | |
| Width | 52mm | |
| Length | 80mm | |
| Turns Ratio | 50:1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Current Transformer | ||
Series K-P1 | ||
Power Rating 2.5VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 5A | ||
Weight 200g | ||
Standards/Approvals RoHS | ||
Depth 80mm | ||
Width 52mm | ||
Length 80mm | ||
Turns Ratio 50:1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton through-feed current transformer is designed to deliver reliable performance in demanding conditions. It is a robust solution for monitoring electrical currents with precision, featuring a nominal current rating of 250 A. Its compact dimensions make it ideal for integration into various setups, ensuring that space constraints do not impede functionality. The product is crafted to meet stringent compliance standards, ensuring both reliability and safety for commercial applications. Its straightforward installation via screw connections makes it accessible for both professionals and DIY enthusiasts, while the accuracy class of 0.5 guarantees dependable readings for critical monitoring tasks.
Compact design optimises space in electrical installations
Designed for high accuracy, ensuring reliable current readings
Features screw connections for easy and secure installation
Complies with RoHS standards for environmental safety
Built to withstand demanding operational conditions
Offers secondary current input of 5 A for versatile applications
Reliable performance backed by a reputable manufacturer
Related links
- Eaton K-P1 Series Current Transformer 300 A 60:1 2.5 VA
- Eaton K-P1 Series Current Transformer 5 A 120:1 2.5 VA
- Eaton K-P1 Series Current Transformer 500 A 100:1 2.5 VA
- Eaton K-P1 Series Current Transformer 5 A 80:1 2.5 W
- Eaton K-P1 Series Current Transformer 150 A 30:1 1.5 VA
- Eaton K-P1 Series Current Transformer 5 A 30:1 1.5 VA
- Eaton K-P1 Series Current Transformer 5 A 30:1 2.5 VA
- Eaton K-P1 Series Current Transformer 150 A 30:1 2.5 VA
