Eaton K-P1 Series Current Transformer 150 A 30:1 2.5 VA
- RS Stock No.:
- 244-754
- Mfr. Part No.:
- 149435 ASCNH100CT150-5-1
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$365.91
(exc. GST)
$402.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $365.91 | $121.97 |
*price indicative
- RS Stock No.:
- 244-754
- Mfr. Part No.:
- 149435 ASCNH100CT150-5-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Current Transformer | |
| Series | K-P1 | |
| Power Rating | 2.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 150A | |
| Depth | 60mm | |
| Weight | 246g | |
| Length | 60mm | |
| Standards/Approvals | RoHS | |
| Width | 45mm | |
| Turns Ratio | 30:1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Current Transformer | ||
Series K-P1 | ||
Power Rating 2.5VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 150A | ||
Depth 60mm | ||
Weight 246g | ||
Length 60mm | ||
Standards/Approvals RoHS | ||
Width 45mm | ||
Turns Ratio 30:1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton current transformer is expertly designed to enhance operational precision in various electrical applications. With a reliable nominal current of 150 A, it seamlessly integrates into your system, delivering exact readings and ensuring optimal performance. The compact dimensions make it ideal for tight installations, while its robust construction boasts an overall weight of 0.246 kg, ensuring durability. Compliance with RoHS standards attests to its eco-friendliness, making it a responsible choice for modern industries. Whether youre in need of a power converter or a part of a larger distribution network, this product promises to withstand the rigours of daily use, all the while ensuring that your system operates efficiently and safely.
Compact design allows for easy installation in limited spaces
Durable construction ensures long-lasting performance under various conditions
RoHS compliance guarantees an environmentally friendly choice
Designed for through-feed functions, providing flexibility in applications
Screw connection simplifies wiring and enhances reliability
Accuracy class of 1 ensures precision measurement across various scenarios
Low power consumption, optimising energy efficiency during operation
Related links
- Eaton K-P1 Series Current Transformer 5 A 30:1 2.5 VA
- Eaton K-P1 Series Current Transformer 150 A 30:1 1.5 VA
- Eaton K-P1 Series Current Transformer 500 A 100:1 2.5 VA
- Eaton K-P1 Series Current Transformer 5 A 50:1 2.5 VA
- Eaton K-P1 Series Current Transformer 300 A 60:1 2.5 VA
- Eaton K-P1 Series Current Transformer 5 A 120:1 2.5 VA
- Eaton K-P1 Series Current Transformer 5 A 80:1 5 VA
- Eaton K-P1 Series Current Transformer 500 A 100:1 5 VA
